Broadcom HCPL-0701-060E

Optocoupler DC-IN 1-CH Darlington With Base DC-OUT 8-Pin SOIC Tube
$ 2.088
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HCPL-0701-060E.

IHS

Datasheet19 pages9 years ago

JRH Electronics

X-ON

Inventory History

3 month trend:
+0.00%

CAD Models

Download Broadcom HCPL-0701-060E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.088
$ 1.313
$ 1.313
Stock
96,915
376,751
376,751
Authorized Distributors
4
6
6
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Channels
1
1
1
Isolation Voltage
3750 Vrms
3750 Vrms
3750 Vrms
Current Transfer Ratio
400 %
400 %
400 %
Rise Time
-
-
-
Fall Time
-
-
-
Output Voltage
-
18 V
18 V
Output Current
-
-
-
Forward Voltage
1.75 V
1.7 V
1.7 V
Forward Current
20 mA
20 mA
20 mA

Supply Chain

Country of OriginPhilippines
Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date2004-01-22
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

VishaySFH6319T
SFH6319T DC Input Photodarlington Output Optocoupler; Surface Mount; 8-Pin SOIC
VishaySFH6318T
Logic IC Output Optocoupler, 1-Channel, 1-Element, 4000V Isolation, 0.1MBps
VishayVO0601T
VO0601T Series Single Channel 7 V 4000 Vrms High Speed Optocoupler - SOIC-8

Descriptions

Descriptions of Broadcom HCPL-0701-060E provided by its distributors.

Optocoupler DC-IN 1-CH Darlington With Base DC-OUT 8-Pin SOIC Tube
Logic IC Output Optocoupler, 1-Channel, 1-Element, 3750V Isolation
OPTOCOUPLER DARL 3.75KVRMS 8SOIC
100Kbps 1 SOIC-8 5.08mm*3.94mm*3.18mm
OptoCouplers & OptoIsolators 100kBd, 1Ch, 0.5mA
OPTOISO 3.75KV DARL W/BASE 8SOIC

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM