Vishay SFH6318T

Logic IC Output Optocoupler, 1-Channel, 1-Element, 4000V Isolation, 0.1MBps
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay SFH6318T.

IHS

Datasheet10 pages3 years ago
Datasheet6 pages14 years ago

Newark

Future Electronics

iiiC

Farnell

CAD Models

Download Vishay SFH6318T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date2001-09-12
Lifecycle StatusObsolete (Last Updated: 2 weeks ago)

Related Parts

VishayVO0600T
VO0600T Series Single Channel 7 V 4000 Vrms High Speed Optocoupler - SOIC-8
VishayVO0611T
VO0611T Series Single Channel 7 V 4000 Vrms High Speed Optocoupler - SOIC-8
VishaySFH6319T
SFH6319T DC Input Photodarlington Output Optocoupler; Surface Mount; 8-Pin SOIC
ToshibaTLP701A(F)
Optocoupler Drive Totem-Pole 1-CH 30V 1000V 6-Pin SDIP SMD Magazine
ToshibaTLP701F
Optocoupler Drive Totem-Pole 1-CH 30V 6-Pin SDIP SMD Magazine

Descriptions

Descriptions of Vishay SFH6318T provided by its distributors.

Logic IC Output Optocoupler, 1-Channel, 1-Element, 4000V Isolation, 0.1MBps
Optocoupl DC-IN 1-CH DARL W/Base DC-OUT 8-Pin SOIC T/R
OptoCouplers & OptoIsolators 100kbd Low Input Current, High Gain
SOIC-8 CPLR 100KBD CTR>300% -e3
OPTOISO 4KV TRANS W/BASE 8-SOIC
OPTOCOUPLER, TRANSISTOR O/P; No. of Channels:1; Voltage, Isolation:4000V; Output Type:Transistor; Input Current:40mA; Voltage, Output Max:7V; Case Style:SOIC-8; Operating Temperature Range:-55°C to +100°C; Opto Case Style:SOIC; Mounting Type:Surface Mount
Optocoupler; No. of Channels:1; Isolation Voltage:4000Vrms; Optocoupler Output Type:Transistor; Input Current Max:40mA; Output Voltage Max:7V; Package/Case:8-SOIC; CTR Min:300%; Common Mode Ratio:1000; Data Rate Max:0.1Mbps ;RoHS Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • SFH6318T.