Broadcom HCPL-0211-060E

Optocoupler Logic-Out Totem-Pole DC-IN 1-CH 8-Pin SOIC Tube
$ 1.894
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HCPL-0211-060E.

IHS

Datasheet22 pages9 years ago

HQonline

Arrow Electronics

Inventory History

3 month trend:
-14.98%

CAD Models

Download Broadcom HCPL-0211-060E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.894
$ 3.315
$ 3.315
Stock
80,792
260,116
260,116
Authorized Distributors
5
5
5
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Channels
1
1
1
Isolation Voltage
3750 Vrms
3750 Vrms
3750 Vrms
Current Transfer Ratio
-
-
-
Rise Time
30 ns
30 ns
30 ns
Fall Time
7 ns
7 ns
7 ns
Output Voltage
-
20 V
20 V
Output Current
25 mA
25 mA
25 mA
Forward Voltage
1.5 V
1.5 V
1.5 V
Forward Current
10 mA
10 mA
10 mA

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date2005-03-01
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

VishaySFH6720T
SFH6720T DC INPUT SCHMITT TRIGGER OUTPUT OPTOCOUPLER, SURFACE MOUNT, 8-PIN SOIC
VishayVO0600T
VO0600T Series Single Channel 7 V 4000 Vrms High Speed Optocoupler - SOIC-8
VishayVO0611T
VO0611T Series Single Channel 7 V 4000 Vrms High Speed Optocoupler - SOIC-8

Descriptions

Descriptions of Broadcom HCPL-0211-060E provided by its distributors.

Optocoupler Logic-Out Totem-Pole DC-IN 1-CH 8-Pin SOIC Tube
Logic IC Output Optocoupler, 1-Channel, 1-Element, 3750V Isolation, 5MBps
OPTOCOUPLER 1CH 5MBD VDE 8-SOIC
5MBd 1 SOIC-8 5.08mm*3.94mm*3.17mm
Optocoupler5Mbd, iec+Lf |Broadcom HCPL-0211-060E
OptoCouplers & OptoIsolators 5MBd, 1Ch, 1.6mA
OPTOISO 3.75KV PUSH PULL 8SOTALL

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • HCPL0211060E