Vishay SFH6720T

SFH6720T DC Input Schmitt Trigger Output Optocoupler, Surface Mount, 8-PIN SOIC
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay SFH6720T.

IHS

Datasheet10 pages6 years ago
Datasheet9 pages14 years ago

Farnell

Newark

element14 APAC

iiiC

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date2001-04-01
Lifecycle StatusObsolete (Last Updated: 2 weeks ago)
LTB Date2017-01-31
LTD Date2017-07-31

Related Parts

VishaySFH6343T
Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 8-Pin SOIC N T/R
VishayVO0600T
VO0600T Series Single Channel 7 V 4000 Vrms High Speed Optocoupler - SOIC-8
VishaySFH6319T
SFH6319T DC Input Photodarlington Output Optocoupler; Surface Mount; 8-Pin SOIC
ToshibaTLP701F
Optocoupler Drive Totem-Pole 1-CH 30V 6-Pin SDIP SMD Magazine
ToshibaTLP701A(F)
Optocoupler Drive Totem-Pole 1-CH 30V 1000V 6-Pin SDIP SMD Magazine

Descriptions

Descriptions of Vishay SFH6720T provided by its distributors.

SFH6720T DC INPUT SCHMITT TRIGGER OUTPUT OPTOCOUPLER, SURFACE MOUNT, 8-PIN SOIC
Dual Channel Surface Mount High Speed Optocoupler - SOIC-8
Logic IC Output Optocoupler, 1-Channel, 1-Element, 4000V Isolation, 5MBps
Optocoupler; No. of Channels:1; Isolation Voltage:5300Vrms; Optocoupler Output Type:Schmitt Trigger; Input Current Max:10mA; Output Voltage Max:2.4V; Package/Case:8-SOIC; Common Mode Ratio (CMR):1000; Data Rate Max:5Mbps ;RoHS Compliant: Yes
OPTOCOUPLER, SCHMITT TRIGGER O/P; No. of Channels:1; Isolation Voltage:4kV; Optocoupler Output Type:Schmitt Trigger; Input Current:5mA; Output Voltage:15V; Opto Case Style:SOIC; No. of Pins:8; Forward Voltage VF Max:1.75V; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Operating Temperature Range:-40°C to +85°C; Output Voltage Max:2.4V

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • SFH6720-T
  • SFH6720T.