Broadcom HCNW3120-300E

Optocoupler, Gate Drive Output, 1 Channel, Surface Mount DIP, 8 Pins, 5 kV
$ 2.398
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HCNW3120-300E.

IHS

Datasheet29 pages13 years ago

element14 APAC

HQonline

Newark

iiiC

Inventory History

3 month trend:
-52.04%

Supply Chain

Country of OriginThailand
Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date1997-07-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Optocoupler Drive Totem-Pole 1-CH 32V 1500V 8-Pin PDIP SMD T/R / OPTOISO 5.3KV GATE DRIVER 8SMD
VO3150A Series Single Channel 0.5 V 5300 Vrms IGBT/MOSFET Optocoupler - DIP-8
Logic IC Output Optocoupler, 1-Channel, 1-Element, 5300V Isolation, 1MBps
Lite-On6N137S-TA1
Optocoupler Logic-Out Open Collector DC-IN 1-CH 8-Pin DIP SMD T/R
ToshibaTLP719(F)
Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin SDIP SMD Magazine
ToshibaTLP714(F)
Optocoupler Logic-Out Open Collector DC-IN 1-CH 6-Pin SDIP SMD Magazine

Descriptions

Descriptions of Broadcom HCNW3120-300E provided by its distributors.

Optocoupler, Gate Drive Output, 1 Channel, Surface Mount DIP, 8 Pins, 5 kV
Optocoupler Drive Push-Pull 1-CH 30V 1500V 8-Pin PDIP W SMD Tube
Optocoupler; No. of Channels:1; Isolation Voltage:5000Vrms; Optocoupler Output Type:Gate Drive; Input Current Max:25mA; Output Voltage Max:35V; Package/Case:8-SOIC; Common Mode Ratio:15 kV/uS; Common Mode Voltage Vcm:1500V ;RoHS Compliant: Yes
OPTOCOUPLER, 2.0A, GATE DRIVE O/P; No. of Channels:1; Voltage, Isolation:5000V ac; Output Type:IGBT Gate Drive; Input Current:16mA; Voltage, Output Max:30V; Case Style:SMD-8; Operating Temperature Range:-40°C to +100°C; Approval Bodies:CSA, IEC/EN/DIN EN 62747-5-2; Approval Category:UL Recognised; CMR:15kV/µs; Current, If AV:8A; Current, If Max:12mA; External Depth:9mm; External Length / Height:4mm; Lead Spacing:2.54mm; No. of Pins:8; Optocoupler Type:IGBT Gate Drive; Output Current:2.0A; Peak Output Current:2.5A; Power Dissipation:295mW; Row Pitch:11mm; Temp, Op. Max:100°C; Temp, Op. Min:-40°C; Termination Type:SMD; Time, Fall:0.1µs; Time, Propagation HL:0.3µs; Time, Propagation LH:0.3µs; Time, Rise:0.1µs; Voltage, Supply Max:30V dc; Voltage, Supply Min:15V dc; Voltage, Withstand:3750V ac; Width, External:11.15mm; Current, Supply Max:5mA; Voltage, Vcm:1500V

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • HCNW-3120-300E
  • HCNW3120300E