
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Flip Electronics | CNY17-2-W00E | 2,275 | 18m | |||||||||
| Avnet | CNY17-2-W00E | 0 | 19240 | 6h | ||||||||
| Component Stockers USA | CNY17-2-W00E | 6,032 | >1wk | |||||||||
| Worldway Electronics | CNY17-2-W00E | 2,371 | 7 | Tube | 4h | |||||||
| Win Source | WS-CNY17-2-W00E | 20 | 240 | 5h |
Download Broadcom CNY17-2-W00E symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Broadcom CNY17-2-W00E provided by its distributors.
Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names: