Vishay TCDT1102G

1-Ch Transistor Optocoupler, 5kV Isolation, 32V VCEO, PDIP-6
$ 0.259
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay TCDT1102G.

element14 APAC

Datasheet6 pages15 years ago
Datasheet6 pages10 years ago
Datasheet6 pages9 years ago

IHS

HQonline

element14

TME

Inventory History

3 month trend:
+18.05%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date2002-10-14
Lifecycle StatusNRND (Last Updated: 1 month ago)
LTB Date2006-12-14
LTD Date2007-06-14

Related Parts

VishayCQY80NG
Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP
VishayTCDT1101
SINGLE PHASE BRIDGE (POWER MODULE) Transistor Output Optocoupler, 1-Element, 5000V Isolation
VishayCNY75A
1-Ch Transistor Optocoupler, 5kV Isolation, 70V VCEO, 60mA, PDIP
Lite-OnCNY17F-1
CNY17F Series Single Channel 70 V 5000 Vrms Optocoupler Through Hole - DIP-6
Lite-OnH11D1
Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP
Isocom4N26X
Transistor Output Optocoupler, 1-Element, 5300V Isolation

Descriptions

Descriptions of Vishay TCDT1102G provided by its distributors.

1-Ch Transistor Optocoupler, 5kV Isolation, 32V VCEO, PDIP-6
Optocoupler DC-IN 1-CH Transistor DC-OUT 6-Pin PDIP
TCDT1100G Series 32 V 5000 Vrms Phototransistor Output Optocoupler - DIP-6
OPTOCOUPLER, TRANSISTOR O/P; No. of Channels:1; Voltage, Isolation:3750V; Output Type:Transistor; Input Current:60mA; Voltage, Output Max:32V; Case Style:DIP-6; Operating Temperature Range:-55°C to +100°C; Approval Bodies:UL; ;RoHS Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • TCDT1102G..