Broadcom ASSR-1611-001E

Relay SSR 20mA 1.7V DC-IN 2.5A 60V AC/DC-OUT 6-Pin PDIP Tube
$ 4.43
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom ASSR-1611-001E.

IHS

Datasheet13 pages9 years ago

Avago

Newark

Factory Futures

Farnell

Inventory History

3 month trend:
-38.26%

CAD Models

Download Broadcom ASSR-1611-001E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginThailand
Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date2008-05-06
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

VishayK3022PG
OPTOCOUPLER, TRIAC, 5.3KV, DIP-6; Available until stocks are exhausted
VishayK3021PG
OPTOCOUPLER, TRIAC, 5.3KV, DIP-6; Available until stocks are exhausted
VishayK3011P
K3011P Series Single Channel 250 V 5300 Vrms Phototriac Optocoupler - DIP-6
MOSFET Output Optocouplers; TOSHIBA; TLP701(TP, F); DIP; Unidirectional; 20 mA; 5 kV
Lite-OnMOC3083M
Triac Output Optocoupler With Zero CRSVR, 1-Element, 5000V Isolation
Lite-OnMOC3083
50mA 800V 1.2V Two-way thyristor DIP-6 Optocouplers - Thyristor Signal Output ROHS

Descriptions

Descriptions of Broadcom ASSR-1611-001E provided by its distributors.

Relay SSR 20mA 1.7V DC-IN 2.5A 60V AC/DC-OUT 6-Pin PDIP Tube
(60 V/2.5 A/0.1 OHM) HIGH CURRENT, 1 FORM A, SOLID STATE RELAY (MOSFET) Transistor Output SSR, 1-Channel, 3750V Isolation
AVAGO TECHNOLOGIES ASSR-1611-001E MOSFET Relay, 60 V, 2.5 A, 0.1 ohm, SPST-NO
SSR, 2.5A, 60V, DIP6; Load Voltage Max:60V; Load Current:2.5A; Contact Configuration:SPST-NO; Isolation Voltage:3.75kV; Forward Current If:20mA; Relay Terminals:Through Hole; SVHC:No SVHC (20-Jun-2011); Contact Configuration:SPST-NO; Control Voltage Type:DC; Load Current RMS Max:2.5A; No. of Pins:6; On State Resistance Max:0.02ohm; RMS Load Voltage Max:60V; Relay Case Style:DIP; Resistance:0.1ohm; Series:ASSR-16XX; Surge Current:50mA; Terminal Type:THT

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • ASSR1611001E