
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | ASMT-YTC7-0AA02 | 2,690 | 5 | Cut Tape | ||||||||
| TME | ASMT-YTC7-0AA02 | 730 | 1 | 23h | ||||||||
| DigiKey | 516-3485-1-ND | 1,576 | 1 | Cut Tape | ||||||||
| Avnet | ASMT-YTC7-0AA02 | 0 | 10K | 1d | ||||||||
| element14 APAC | ASMT-YTC7-0AA02 | 2,540 | 5 | Cut Tape | 21h |
Download datasheets and manufacturer documentation for Broadcom ASMT-YTC7-0AA02.
Download Broadcom ASMT-YTC7-0AA02 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | Download |
Descriptions of Broadcom ASMT-YTC7-0AA02 provided by its distributors.
Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:
Download datasheets and manufacturer documentation for Broadcom ASMT-YTC7-0AA02.