
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| TME | ASMTQWBCNJK0E-1 | 43,000 | 43K | 10h | ||||||||
| DigiKey | 516-2680-1-ND | 45,306 | 1 | Cut Tape | ||||||||
| Avnet | ASMT-QWBC-NJK0E | 0 | 50K | 6d | ||||||||
| element14 APAC | ASMT-QWBC-NJK0E | 0 | 1 | Cut Tape | 10h | |||||||
| Mouser | 630-ASMT-QWBC-NJK0E | 30,764 | 1 | Tape & Reel |
Download Broadcom ASMT-QWBC-NJK0E symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Broadcom ASMT-QWBC-NJK0E provided by its distributors.
Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names: