Wolfspeed CLA1B-WKW-XD0F0E13

Cree - CLA1B-WKW-XD0F0E13 - Led, PLCC4, Cool White, 304MW, 9.6LM
$ 0.203
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wolfspeed CLA1B-WKW-XD0F0E13.

element14 APAC

Datasheet14 pages11 years ago
Datasheet14 pages14 years ago

Farnell

TodayComponents

Inventory History

3 month trend:
+11.45%

CAD Models

Download Wolfspeed CLA1B-WKW-XD0F0E13 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)

Related Parts

LED Uni-Color White 4-Pin PLCC T/R
CLA1B-WKW/MKW CLA1B SINGLE COLOR LED 80 LED Lighting series 5V 30mA 9lm 6lm~11lm 120°
LED Uni-Color White 4-Pin PLCC T/R

Descriptions

Descriptions of Wolfspeed CLA1B-WKW-XD0F0E13 provided by its distributors.

CREE - CLA1B-WKW-XD0F0E13 - LED, PLCC4, COOL WHITE, 304MW, 9.6LM
LED, PLCC4, COOL WHITE, 304MW, 9.6LM LED Color: Cool White Luminous Intensity @ Test: 3.177cd Luminous Flux @ Test: 9.6lm CCT: 8300K Luminous Flux @ Max: 13.9lm Forward Current @ Test: 30mA Forward Current If Max: 80mA
LED, PLCC4, COOL WHITE, 304MW, 9.6LM; LED Color:Cool White; LED Mounting:SMD; Bulb Size:-; Forward Current If:30mA; Forward Voltage:3.2V; Luminous Intensity:3.177cd; Viewing Angle:120°; Lens Shape:Rectangular; MSL:MSL 5A - 24 hours

Images

Manufacturer Aliases

Wolfspeed has several brands around the world that distributors may use as alternate names. Wolfspeed may also be known as the following names:

  • Wolfspeed Inc
  • Cree/Wolfspeed
  • Wolfspeed - a Cree company
  • Wolfspeed / Cree
  • WOLFSPEED INC (CREE)
  • WOLFSOn semi

Part Number Aliases

This part may be known by these alternate part numbers:

  • CLA1B-WKW-XD0F0E13.