
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| TME | ALMD-CM3F-Y1002 | 3,117 | 1 | 17h | ||||||||
| DigiKey | 516-ALMD-CM3F-Y1002CT-ND | 9,846 | 1 | Cut Tape | ||||||||
| Avnet | ALMD-CM3F-Y1002 | 0 | 10K | 21h | ||||||||
| Farnell | ALMD-CM3F-Y1002 | 0 | 9K | Custom Reel | 19h | |||||||
| Worldway Electronics | ALMD-CM3F-Y1002 | 2,231 | 7 | Tape & Reel | 18h |
Download Broadcom ALMD-CM3F-Y1002 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Broadcom ALMD-CM3F-Y1002 provided by its distributors.
Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names: