Wolfspeed CLP6B-WKW-CC0F0153

LED Uni-Color Cool White 6800K 72 6-Pin PLCC T/R
$ 0.483
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wolfspeed CLP6B-WKW-CC0F0153.

IHS

Datasheet17 pages6 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2014-03-19
Lifecycle StatusProduction (Last Updated: 5 years ago)

Related Parts

Single Color LED, Warm White, T-1 1/2, 4mm
High-Brightness LED, Warm White, 5V, 300mA, RoHS
LED WARM WHITE DIFF 6PLCC SMD
OPTO LW P4SG-V2AB-JKPL-1 POINTLED SERIES WHITE LED 5600K ROUND LENS SMD PACKAGE
Single Color LED, White, Diffused, 2.4mm
LED Uni-Color White 8200K 2-Pin SMD T/R

Descriptions

Descriptions of Wolfspeed CLP6B-WKW-CC0F0153 provided by its distributors.

LED Uni-Color Cool White 6800K 72 6-Pin PLCC T/R
Single Color LED, Cool White, T-1 1/2, 4mm
High-Brightness LED, Cool White, 5V, 300mA, RoHS
Cree SCT
6.8¦Ìm(K) 120¡ã 3.8V 50mA , , PLCC-6 , 6mm*5mm*2.6mm
Full Rank, Tape & Reel / 900 pcs/reel

Manufacturer Aliases

Wolfspeed has several brands around the world that distributors may use as alternate names. Wolfspeed may also be known as the following names:

  • Wolfspeed Inc
  • Cree/Wolfspeed
  • Wolfspeed - a Cree company
  • Wolfspeed / Cree
  • WOLFSPEED INC (CREE)
  • WOLFSOn semi

Part Number Aliases

This part may be known by these alternate part numbers:

  • CLP6B-WKWCC0F0153