Wolfspeed CLP6B-MKW-CB0E0133

Single Color LED, Warm White, T-1 1/2, 4mm
$ 0.51
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wolfspeed CLP6B-MKW-CB0E0133.

IHS

Datasheet17 pages6 years ago

Newark

Arrow.cn

Inventory History

3 month trend:
+0.00%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2014-03-19
Lifecycle StatusProduction (Last Updated: 5 years ago)

Related Parts

Single Color LED, White, Diffused, 2.4mm
LED, COOL WHITE, 2.7mm X 2mm, 1.85CD; BU; Bulb Size:2.7mm x 2mm; LED Color:Cool White; Luminous
LED, WARM WHITE, 2.7mm X 2mm, 1.56CD; BU; Bulb Size:2.7mm x 2mm; LED Color:Warm White; Luminous
1800-3550 mcd, Chrom W4,W5, Tape & Reel / 2500 pcs/reel RoHS Compliant: Yes
LED Uni-Color White 8200K 2-Pin SMD T/R
Single Color LED, White, Diffused, 1.7mm

Descriptions

Descriptions of Wolfspeed CLP6B-MKW-CB0E0133 provided by its distributors.

Single Color LED, Warm White, T-1 1/2, 4mm
LED Uni-Color Warm White 80 6-Pin PLCC T/R
Standard LEDs - SMD 120DG W-WT WT FC HI BRT LED 3200K 3.8V
High-Brightness LED, Warm White, 5V, 300mA, RoHS
Cree SCT
3.2¦Ìm(K) 120¡ã 3.8V 50mA , , PLCC-6 , 6mm*5mm*2.6mm

Manufacturer Aliases

Wolfspeed has several brands around the world that distributors may use as alternate names. Wolfspeed may also be known as the following names:

  • Wolfspeed Inc
  • Cree/Wolfspeed
  • Wolfspeed - a Cree company
  • Wolfspeed / Cree
  • WOLFSPEED INC (CREE)
  • WOLFSOn semi

Part Number Aliases

This part may be known by these alternate part numbers:

  • CLP6B-MKWCB0E0133