Broadcom AFBR-5803Z

Fiber Optic Transceiver, Duplex SC Port, 1300 nm, 5 V, 100 Mbps
$ 30.403
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom AFBR-5803Z.

IHS

Datasheet16 pages19 years ago

Newark

Avago

Future Electronics

Jameco (USA)

Inventory History

3 month trend:
-96.97%

CAD Models

Download Broadcom AFBR-5803Z symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 30.403
$ 34.074
Stock
63,421
95,267
Authorized Distributors
2
2
Case/Package
Module
Module
Number of Pins
9
9
Wavelength
1.308 µm
1.308 µm
Data Rate
125 Mbps
125 Mbps
Forward Voltage
-
-
Forward Current
-
-
Connector Type
SC
SC
Min Supply Voltage
3.135 V
3.135 V
Max Supply Voltage
3.5 V
3.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

BroadcomAFBR-5805ATZ
Fiber Optic Transceiver, 1300 nm, 5 V, 100 Mbps
BroadcomAFBR-5903Z
TX/RX Optical Fiber 125MBd 10-Pin DIP With Connector / TXRX OPT FE MTRJ 2X5DIP
BroadcomAFBR-5905Z
TXRX OPT OC3 MTRJ SFF 2X5DIP / Transceiver Module General Purpose 1300nm 3.3V MTRJ Through Hole

Descriptions

Descriptions of Broadcom AFBR-5803Z provided by its distributors.

Fiber Optic Transceiver, Duplex SC Port, 1300 nm, 5 V, 100 Mbps
125 MBd MMF Transceiver for Fast Ethernet (100Base-FX)/ATM/FDDI 1x9 RoHS Compliant
Fiber Optic Transceiver Module; Applications:Multimode Fiber Backbone Links, Multimode Fiber Media Converters; Data Rate Max:0.1Gbps; Supply Voltage:5V; Wavelength:1300nm; Connector Type:SC Duplex; Leaded Process Compatible:Yes ;RoHS Compliant: Yes
TRANSCEIVER, ETHERNET, DUPLEX, SC; Applications:Multimode Fibre Backbone Links, Multimode Fibre Media Converter; Data Rate Max:100Mbps; Supply Voltage:5V; Wavelength Typ:1300nm; SVHC:No SVHC (20-Jun-2011); Connector Type:SC; External Depth:39.12mm; External Length / Height:10.35mm; External Width:25.4mm; Fibre Type:Multi Mode; Lead Spacing:2.54mm; Operating Temperature Max:70°C; Operating Temperature Min:0°C; Peak Wavelength:1300nm; Pin Format:1 x 9 SIL; Supply Voltage Max:5.0V; Supply Voltage Min:3.3V

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • AFBR5803Z