Broadcom AEAT-84AD-LBSF0

Optical Encoder 14 bit multi turn hi gh temp encoder with
$ 142.96
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom AEAT-84AD-LBSF0.

Avago

Datasheet10 pages13 years ago
Datasheet10 pages19 years ago

Inventory History

3 month trend:
-100%

Supply Chain

Introduction Date2004-12-23
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

onsemiFDMF6823B
Half Bridge MOSFET 4.5V~5.5V PQFN-40-EP(6x6) Gate Drive ICs ROHS
onsemiFDMF6820A
MOSFET DRVR 2-OUT Hi/Lo Side Inv/Non-Inv 40-Pin PQFN EP T/R
onsemiFDMF6823C
Driver 1-OUT High Side/Low Side 40-Pin PQFN EP T/R / MODULE DRMOS 50A 40-PQFN
Analog DevicesADN8810ACPZ
IC ADC 8BIT SAR 20SOIC
Texas InstrumentsADS1209EVM
Evaluation Board For Two 1-Bit, 10MHz, 2ND-Order Delta-Sigma Modulators
Analog DevicesDS1251YP-70IND+
DUAL Clock HH:MM:SS:hh (12/24hr) CMOS Real Time Clock (RTC) IC 2011 70ns 512kb -40C~85C

Descriptions

Descriptions of Broadcom AEAT-84AD-LBSF0 provided by its distributors.

Optical Encoder 14 bit multi turn hi gh temp encoder with
IC ENCODER 14BIT MULTI TURN HT / Optical Encoder Rotary Absolute Hollow Straight Digital Square Wave
AVAGO TECHNOLOGIES AEAT-84AD-LBSF0 14 bit multi turn high temp encoder with
High Temp Multiturn Absolute Encoder Module 14-bit
ENCODER OPTICAL GRY COD PIN STRP
14 BIT MULTI TURN HIGH TEMP ENCODER WITH SOLID SHAFT
ROTARY ENCODER OPTICAL 16384PPR
Rotary Position Encoder, Single, 3 Channels
INTERFACE 14/12 BIT MULTI-TURN ENCODER MODULE
14 bit multi turn high temp encoder with; Supply Voltage Min:5V; Supply Voltage Max:5.5V; No. of Channels:-; Rotational Speed Max:12000rpm; Encoder Resolution:14; Product Range:-; SVHC:No SVHC (15-Jan-2018); External Dep
ENCODER, MULTI-TURN, 14-BIT; Type:Multi Turn Encoder; Resolution, PPR:14; Series:AEAT-84AD; Speed, Rotational:12000rpm; Shaft Diameter:14mm; External Depth:12.2mm; Operating Temperature Range:-40°C to +125°C; Speed, Rotational Max:12000rpm; Temp, Op. Max:125°C; Temp, Op. Min:-40°C; Voltage, Supply Max:5.5V dc; Voltage, Supply Min:5.0V dc

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM