onsemi FDMF6823B

Half Bridge MOSFET 4.5V~5.5V PQFN-40-EP(6x6) Gate Drive ICs ROHS
$ 1.68
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FDMF6823B.

IHS

Datasheet0 pages0 years ago
Datasheet19 pages13 years ago

onsemi

element14 APAC

SHENGYU ELECTRONICS

Fairchild Semiconductor

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi FDMF6823B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2012-01-13
Lifecycle StatusEOL (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 2 weeks ago)

Related Parts

onsemiFDMF6820A
MOSFET DRVR 2-OUT Hi/Lo Side Inv/Non-Inv 40-Pin PQFN EP T/R
onsemiFDMF6823C
Driver 1-OUT High Side/Low Side 40-Pin PQFN EP T/R / MODULE DRMOS 50A 40-PQFN
onsemiFDMF6820C
Driver 2-OUT Hi/Lo Side Inv/Non-Inv 40-Pin PQFN T/R
onsemiFDMF6833C
EXTRA-SMALL, HIGH-PERFORMANCE, HIGH-FREQUENCY DRMOS MODULE Half Bridge Based MOSFET Driver
STMicroelectronicsL9950XPTR
6A DC motor 7V 28V PWM SSOP-36 base mount,SMD mount,glue mount 16mm*11.1mm*3.3mm

Descriptions

Descriptions of onsemi FDMF6823B provided by its distributors.

Half Bridge MOSFET 4.5V~5.5V PQFN-40-EP(6x6) Gate Drive ICs ROHS
Driver 2-OUT Hi/Lo Side Inv/Non-Inv 40-Pin PQFN T/R
Extra-Small, High-Performance, High-Frequency DrMOS Module
Gate Drivers Xtra Small, Hi Perf Hi Freq DrMOS Module
Half Bridge Based MOSFET Driver, 55A, PXMA43
IC HALF BRIDGE DRIVER 55A 40PQFN
half-bridge 1 QFN SMD mount 6mm*6mm*1.05mm
Over Temperature ACTIVE (Last Updated: 2days ago) Lead Free Tape & Reel (TR) bridge driver 55A 5.5V 1.05mm 10ns
DRMOS, MODULE, 55A, 40PQFN; Device Type:MOSFET; Module Configuration:High and Low Side; Supply Voltage Min:3V; Supply Voltage Max:16V; Driver Case Style:PQFN; No. of Pins:40; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; MSL:MSL 1 - Unlimited; SVHC:No SVHC (20-Jun-2013); Operating Temperature Range:-40°C to +125°C; Supply Voltage Range:3V to 16V
The XS™ DrMOS family is Fairchild’s next-generation, fully optimized, ultra-compact, integrated MOSFET plus driver power stage solution for high-current, high-frequency, synchronous buck DC-DC applications. The FDMF6823B integrates a driver IC, two power MOSFETs, and a bootstrap Schottky diode into a thermally enhanced, ultra-compact 6x6mm package.With an integrated approach, the complete switching power stage is optimized with regard to driver and MOSFET dynamic performance, system inductance, and power MOSFET RDS(ON). XS™ DrMOS uses Fairchild's high-performance PowerTrench® MOSFET technology, which dramatically reduces switch ringing, eliminating the need for snubber circuit in most buck converter applications.A driver IC with reduced dead times and propagation delays further enhances the performance. A thermal warning function warns of a potential over-temperature situation. The FDMF6823B also incorporates a Skip Mode (SMOD#) for improved light-load efficiency. The FDMF6823B also provides a 3-state 5V PWM input for compatibility with a wide range of PWM controllers.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FDMF6823B.