
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 516-ACPL-W341-560ECT-ND | 4,717 | 1 | Cut Tape | ||||||||
| Newark | ACPL-W341-560E | 0 | 1 | Cut Tape | ||||||||
| Avnet | ACPL-W341-560E | 0 | 3K | 12h | ||||||||
| Mouser | 630-ACPL-W341-560E | 1,268 | 1 | Tape & Reel | ||||||||
| element14 APAC | ACPL-W341-560E | 0 | 1 | Cut Tape | 22h |
Download datasheets and manufacturer documentation for Broadcom ACPL-W341-560E.
Download Broadcom ACPL-W341-560E symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | Download |
Descriptions of Broadcom ACPL-W341-560E provided by its distributors.
Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:
Download datasheets and manufacturer documentation for Broadcom ACPL-W341-560E.