
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Avnet | ACPL-W340-560E | 3,000 | 4K | 4d | ||||||||
| TME | ACPL-W340-560E | 0 | 1K | 13h | ||||||||
| Newark | ACPL-W340-560E | 0 | 1 | Cut Tape | ||||||||
| Farnell | ACPL-W340-560E | 0 | 1 | Cut Tape | 1d | |||||||
| element14 APAC | ACPL-W340-560E | 0 | 1 | Cut Tape | 14h |
Download datasheets and manufacturer documentation for Broadcom ACPL-W340-560E.
Download Broadcom ACPL-W340-560E symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | Download |
Descriptions of Broadcom ACPL-W340-560E provided by its distributors.
Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:
Download datasheets and manufacturer documentation for Broadcom ACPL-W340-560E.