Broadcom ACPL-K34T-000E

Optocoupler Drive 1-CH 20V 1500V Automotive 8-Pin SO Stretched Tube
$ 2.51
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom ACPL-K34T-000E.

Avago

Datasheet15 pages12 years ago

Newark

Inventory History

3 month trend:
-71.49%

CAD Models

Download Broadcom ACPL-K34T-000E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2013-09-16
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

VishaySFH6720T
SFH6720T DC INPUT SCHMITT TRIGGER OUTPUT OPTOCOUPLER, SURFACE MOUNT, 8-PIN SOIC
ToshibaTLP701F
Optocoupler Drive Totem-Pole 1-CH 30V 6-Pin SDIP SMD Magazine
VishaySFH6316T
Optocoupler Single Transistor-OUT 4000Vrms 8-Pin SOIC T/R
VishayIL217AT
Optocoupler, Transistor Output, 1 Channel, SOIC, 8 Pins, 60 mA, 4 kV, 100 %
ToshibaTLP701A(F)
Optocoupler Drive Totem-Pole 1-CH 30V 1000V 6-Pin SDIP SMD Magazine

Descriptions

Descriptions of Broadcom ACPL-K34T-000E provided by its distributors.

Optocoupler Drive 1-CH 20V 1500V Automotive 8-Pin SO Stretched Tube
AVAGO TECHNOLOGIES ACPL-K34T-000E OPTOCOUPLER, MOSFET, 5000VRMS
Automotive R2Coupler™ Basic Gate Drive Optocoupler
OPTOISO 5KV 1CH GATE DRIVER 8SO / 2.5A Gate Driver Optical Coupling 5000Vrms 1 Channel 8-SO Stretched
110ns 10V 110ns,110ns 20V 110ns SOIC-8
Half Bridge Based IGBT/MOSFET Driver
OPTOCOUPLER, MOSFET, 5000VRMS; No. of Channels:1; Isolation Voltage:5kV; Optocoupler Output Type:Gate Drive; Input Current:13mA; Output Voltage:20V; Opto Case Style:SOIC; No. of Pins:8; SVHC:No SVHC (20-Jun-2013); MSL:-

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM