Broadcom ACPL-H312-000E

2.5 Amp Output Current IGBT Gate Driver Optocoupler with Low ICC & UVLO in Stretched SO8
$ 2.26
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom ACPL-H312-000E.

Avago

Datasheet19 pages13 years ago

Newark

TME

Inventory History

3 month trend:
-6.82%

CAD Models

Download Broadcom ACPL-H312-000E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date2007-11-19
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

VishayIL206AT
Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 8-Pin SOIC N T/R
VishayIL217AT
Optocoupler, Transistor Output, 1 Channel, SOIC, 8 Pins, 60 mA, 4 kV, 100 %
VishayIL207AT
Optocoupler with transistor output; VISHAY; IL207AT; 1; 70 V; 8; SOIC

Descriptions

Descriptions of Broadcom ACPL-H312-000E provided by its distributors.

2.5 Amp Output Current IGBT Gate Driver Optocoupler with Low ICC & UVLO in Stretched SO8
Optocoupler, Gate Drive Output, 1 Channel, SOIC, 8 Pins, 3.75 kV
Logic IC Output Optocoupler, 1-Channel, 1-Element, 3750V Isolation
Optocoupler Drive Push-Pull 1-CH 30V 1500V 8-Pin SO Stretched Tube
Amplifier-Output Optocoupler,1-CHANNEL,3.75kV ISOLATION,SO
500ns 15V 500ns,500ns 30V 500ns SOIC-8
OPTOISO 3.75KV 1CH GATE DRVR 8SO / 2.5A Gate Driver Optical Coupling 3750Vrms 1 Channel 8-SO Stretched
OPTOCOUPLER, SMD, IGBT DRIVER; No. of Channels:1; Isolation Voltage:3.75kV; Optocoupler Output Type:Gate Drive; Input Current:16mA; Output Voltage:30V; Opto Case Style:SOIC; No. of Pins:8; SVHC:No SVHC (19-Dec-2011); CMR:15kV/µs; Fall Time tf:0.05µs; Operating Temperature Range:-40°C to +100°C; Output Type:Gate Drive; Rise Time:0.05µs; Voltage Vcm:1500V

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • ACPLH312000E