Broadcom ACPL-C87A-000E

ROHS3Compliant EAR99 ACPL-C87 Tin (Sn) op amp amplifier circuit 5.85mm 1.5nA 3V 100kHz
$ 4.08
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom ACPL-C87A-000E.

Avago

Datasheet16 pages9 years ago
Datasheet14 pages13 years ago

SHENGYU ELECTRONICS

Newark

element14 APAC

Inventory History

3 month trend:
-15.70%

CAD Models

Download Broadcom ACPL-C87A-000E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2012-06-21
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

VishaySFH6316T
Optocoupler Single Transistor-OUT 4000Vrms 8-Pin SOIC T/R
VishayIL206AT
Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 8-Pin SOIC N T/R
VishayIL217AT
Optocoupler, Transistor Output, 1 Channel, SOIC, 8 Pins, 60 mA, 4 kV, 100 %
ToshibaTLP701A(F)
Optocoupler Drive Totem-Pole 1-CH 30V 1000V 6-Pin SDIP SMD Magazine
ToshibaTLP701F
Optocoupler Drive Totem-Pole 1-CH 30V 6-Pin SDIP SMD Magazine
Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 8-Pin SOP T/R

Descriptions

Descriptions of Broadcom ACPL-C87A-000E provided by its distributors.

ROHS3Compliant EAR99 ACPL-C87 Tin (Sn) op amp amplifier circuit 5.85mm 1.5nA 3V 100kHz
Precision Optically Isolated Voltage Sensor | IC OPAMP ISOLATION 1 CIRCUIT 8SO
Isolation Amplifier [Avago] ACPL-C87A-000E Isolation Amplifier
Optocoupler Single 2V 8-Pin SSO Tube
OptoCoupler 1-CH 8-Pin SO Tube
Avnet Japan
ISOLATION AMP, 100KHZ, SOIC-8; No. of Channels:1; Isolation Voltage:5kV; Optocoupler Output Type:-; Input Current:10.5mA; Opto Case Style:SOIC; No. of Pins:8; Amplifier Case Style:SOIC; Bandwidth:100kHz; Gain Non-Linearity Max:0.1% ;RoHS Compliant: Yes

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM