Broadcom ACPL-C780-060E

ROHS3Compliant EAR99 ACPL-C780 Tube op amp buffer circuit 11mA 300muV 100MHz -40C~85C
$ 5.83
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom ACPL-C780-060E.

IHS

Datasheet20 pages9 years ago

HQonline

Arrow Electronics

Inventory History

3 month trend:
-0.51%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date2008-08-08
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

MCP6N11 Series Single Channel 500 KHz 5.5 V Instrumentation Amplifier - SOIC-8
MicrochipMCP6021-E/SN
IC OPAMP GP 1 CIRCUIT 8SOIC / General Purpose Amplifier 1 Circuit Rail-to-Rail 8-SOIC
Analog DevicesMAX4488ASA+
IC OPAMP GP 1 CIRCUIT 8SOIC / General Purpose Amplifier 1 Circuit Rail-to-Rail 8-SOIC
MicrochipMCP6023-E/SN
MCP6023 Series 5.5 V 10 MHz Rail-to-Rail I/O Operational Amplifier - SOIC-8
Analog DevicesLT1354IS8#PBF
Op Amp Single High Speed Amplifier ±18V/36V Automotive 8-Pin SOIC N Tube
ROHS3Compliant R-PDSO-G8 MATTE TIN Tube op amp amplifier circuit 4.9022mm 40muA 5V 800000kHz

Descriptions

Descriptions of Broadcom ACPL-C780-060E provided by its distributors.

ROHS3Compliant EAR99 ACPL-C780 Tube op amp buffer circuit 11mA 300muV 100MHz -40C~85C
Isolation Amplifier, 1 Func, 5000V Isolation-Min, 100MHz Band Width, PDSO8
Isolation Amplifier, 1 Amplifiers, 5 kVrms, 4.5V to 5.5V, SSO, 8 Pins
SP Amp ISOL Amp Single 5.5V 8-Pin SO Stretched Tube
OPTO AMP ISOLATION AUTO 8-SOIC
OPTICAL ISOLATED AMP, 1CH, 5KVRMS, SSO-8;
IC OPAMP ISOLATION 1 CIRC 8SSO
11mA 18.6mA 1 5.5V 300¦ÌV 100KHz SSO-8
Optical Isolated Amp, 1Ch, 5Kvrms, Sso-8; No. Of Channels:1 Channel; Optocoupler Case Style:Sso; No. Of Pins:8Pins; Isolation Voltage:5Kvrms; Ctr Min:-; Bandwidth:100Khz; Product Range:Acpl-C780 Series; Gain Non-Linearity Max:0.35% Rohs Compliant: Yes |Broadcom ACPL-C780-060E

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • ACPL-C780-060E.
  • ACPLC780060E