Broadcom ACPL-C61L-060E

Logic IC Output Optocoupler, 1-Channel, 1-Element, 5000V Isolation, 10MBps
$ 1.79
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom ACPL-C61L-060E.

IHS

Datasheet17 pages10 years ago

Newark

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.79
$ 1.829
$ 1.829
Stock
87,465
154,599
154,599
Authorized Distributors
4
3
3
Case/Package
SO
SO
SO
Number of Pins
8
8
8
Number of Channels
1
1
1
Isolation Voltage
5000 Vrms
5000 Vrms
5000 Vrms
Current Transfer Ratio
-
-
-
Rise Time
12 ns
12 ns
12 ns
Fall Time
12 ns
12 ns
12 ns
Output Voltage
-
-
-
Output Current
10 mA
10 mA
10 mA
Forward Voltage
1.5 V
1.9 V
1.9 V
Forward Current
8 mA
8 mA
8 mA

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date2009-09-30
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Logic IC Output Optocoupler, 1-Channel, 1-Element, 3750V Isolation, 20MBps
Logic IC Output Optocoupler, 1-Channel, 1-Element, 3750V Isolation
ToshibaTLP2160(F)
Logic IC Output Optocoupler, 2-Channel, 2-Element, 2500V Isolation, 20MBps
Logic IC Output Optocoupler, 2-Channel, 2-Element, 2500V Isolation, 15MBps
Optocoupler Dc-In 1-Ch Transistor Dc-Out 4-Pin So - Rail/Tube (Alt: Tlp185(Gr,E))
AC Input-Transistor Output Optocoupler, 1-Element, 3750V Isolation

Descriptions

Descriptions of Broadcom ACPL-C61L-060E provided by its distributors.

Logic IC Output Optocoupler, 1-Channel, 1-Element, 5000V Isolation, 10MBps
Optocoupler, Digital Output, 1 Channel, 5 kV, 10 Mbaud, SSO, 8 Pins
Optocoupler Logic-Out Totem-Pole DC-IN 1-CH 8-Pin SO Tube
10MBd 1 SOIC-8 5.85mm*6.81mm*3.18mm
OPTOCOUPLER, DIGITAL, 5KV, SSO-8
OPTOISO 5KV TRI-STATE 8-SO TALL

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM