Broadcom ACPL-C61L-000E

Logic IC Output Optocoupler, 1-Channel, 1-Element, 5000V Isolation, 10MBps
$ 1.829
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom ACPL-C61L-000E.

Avago

Datasheet17 pages11 years ago
Datasheet17 pages14 years ago
Datasheet17 pages15 years ago

Arrow Electronics

Inventory History

3 month trend:
-0.67%

CAD Models

Download Broadcom ACPL-C61L-000E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.829
$ 1.95
$ 1.95
Stock
131,438
120,127
120,127
Authorized Distributors
2
4
4
Case/Package
SO
SO
SO
Number of Pins
8
8
8
Number of Channels
1
1
1
Isolation Voltage
5000 Vrms
5000 Vrms
5000 Vrms
Current Transfer Ratio
-
-
-
Rise Time
12 ns
12 ns
12 ns
Fall Time
12 ns
12 ns
12 ns
Output Voltage
-
-
-
Output Current
10 mA
10 mA
10 mA
Forward Voltage
1.9 V
1.5 V
1.5 V
Forward Current
8 mA
8 mA
8 mA

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date2009-09-30
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Logic IC Output Optocoupler, 1-Channel, 1-Element, 3750V Isolation, 20MBps
Logic IC Output Optocoupler, 1-Channel, 1-Element, 3750V Isolation
AC Input-Transistor Output Optocoupler, 1-Element, 3750V Isolation
Logic IC Output Optocoupler, 2-Channel, 2-Element, 2500V Isolation, 15MBps
Optocoupler Dc-In 1-Ch Transistor Dc-Out 4-Pin So - Rail/Tube (Alt: Tlp185(Gr,E))
AC Input-Transistor Output Optocoupler, 1-Element, 3750V Isolation

Descriptions

Descriptions of Broadcom ACPL-C61L-000E provided by its distributors.

Logic IC Output Optocoupler, 1-Channel, 1-Element, 5000V Isolation, 10MBps
Optocoupler Logic-Out Totem-Pole DC-IN 1-CH 8-Pin SO Tube
Optocoupler [Broadcom] ACPL-C61L-000E Optocoupler
Ultra Low Power 10MBd Digital CMOS Optocoupler
10MBd 1 Ch SOIC-8 SMD 5.08mm × 3.94mm × 3.18mm
OPTOISO 5KV TRI-STATE 8SO / Logic Output Optoisolator 10MBd Tri-State 5000Vrms 1 Channel 20kV/µs CMTI 8-SO Tall

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM