Broadcom ACPL-796J-000E

ROHS3Compliant EAR99 ACPL-796J Tin (Sn) op amp amplifier circuit 3.9mm 500nA 0.32V 20MHz
$ 4.735
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom ACPL-796J-000E.

Avago

Datasheet16 pages9 years ago
Datasheet10 pages15 years ago
Datasheet17 pages16 years ago
Datasheet10 pages17 years ago

element14 APAC

Verical

Newark

Farnell

Inventory History

3 month trend:
-6.77%

CAD Models

Download Broadcom ACPL-796J-000E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.735
$ 4.5
$ 4.5
Stock
242,479
1,400,183
1,400,183
Authorized Distributors
6
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
16
16
16
Number of Channels
1
1
1
Isolation Voltage
5000 Vrms
5000 Vrms
5000 Vrms
Current Transfer Ratio
-
-
-
Rise Time
-
-
-
Fall Time
-
-
-
Output Voltage
-
-
-
Output Current
-
-
-
Forward Voltage
-
-
-
Forward Current
-
-
-

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.30
Introduction Date2008-11-25
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

OPTOISO 5KV GATE DRIVER 16SO / Optocoupler Drive 30V 16-Pin SO T/R
VishayTCMT4606
Optocoupler, Transistor, 3.75Kv, Sop-16 Rohs Compliant: Yes |Vishay TCMT4606
Optocoupler with transistor output; TOSHIBA; TLP291-4(GB-TP, E); 4; 80 V; 16; SO
Optocoupler AC-IN 4-CH Transistor DC-OUT 16-Pin SOIC T/R

Descriptions

Descriptions of Broadcom ACPL-796J-000E provided by its distributors.

ROHS3Compliant EAR99 ACPL-796J Tin (Sn) op amp amplifier circuit 3.9mm 500nA 0.32V 20MHz
Optically Isolated Amplifiers 5MHz-20MHz,5000 Vrms Sigma-Delta Modulatr
OptoCoupler 1-CH 16-Pin SOIC Tube
ADC, Delta-Sigma, 16-Bit, 1 Func, 1 Channel, Serial Access, PDSO16
Optically Isolated Sigma-Delta Modulator ACPL-796J External Clock
OPTO AMP ISOLATION MOD 16-SOIC
ADC Optically Isolated Sigma-Delta SO16
RS APAC
ISOLATED SIGMA-DELTA MODULATOR, LF
IC OPAMP ISOLATION 1 CIRC 16SO
IC, ISOLATED SIGMA-DELTA, MODULATOR; Frequency Range:5MHz to 20MHz; RF Type:Sigma-Delta; Supply Voltage Range:3V to 5.5V; RF IC Case Style:SOIC; No. of Pins:16; Operating Temperature Range:-40°C to +105°C; SVHC:No SVHC (19-Dec-2011); Base Number:796; Isolation Voltage:5000Vrms; Package / Case:SOIC; Supply Voltage Max:5.5V; Supply Voltage Min:3V; Termination Type:SMD

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • ACPL796J000E