Broadcom ACPL-796J-560E

ROHS3Compliant EAR99 ACPL-796J Tin (Sn) op amp buffer circuit 3.9mm 500nA 0.32V -40C~105C
$ 4.5
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom ACPL-796J-560E.

SHENGYU ELECTRONICS

Datasheet16 pages9 years ago

Inventory History

3 month trend:
-1.60%

Alternate Parts

Price @ 1000
$ 4.5
$ 4.66
$ 4.66
Stock
1,154,011
298,530
298,530
Authorized Distributors
6
5
5
Case/Package
SOP
SOP
SOP
Number of Pins
16
16
16
Number of Circuits
1
1
1
Slew Rate
-
-
-
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
3 mV
3 mV
3 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Operating Supply Current
14 mA
14 mA
14 mA

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.30
Introduction Date2008-11-25
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Analog DevicesAD8351ACPZ-R7
RF Amp Chip Single GP 2200MHz 5.5V 16-Pin LFCSP T/R
Analog DevicesAD811ARZ-16
AD811 Tube e3 PRODUCTION (Last Updated: 3weeks ago) video amp IC 125C 60dB 2.35mm 2muA
Analog DevicesAD811ARZ-16-REEL7
Op-Amp, Wsoic-16, -40 To 85Deg C Rohs Compliant: Yes |Analog Devices, Inc. AD811ARZ-16-REEL7
Zero Delay PLL Clock Buffer Single 15MHz to 133MHz 16-Pin SOIC Rail
Analog DevicesMAX4445ESE+
Ultra-High-Speed, Low-Distortion, Differential-to-Single-Ended Line Receivers with Enable
Analog DevicesMAX4444ESE+
Ultra-High-Speed, Low-Distortion, Differential-to-Single-Ended Line Receivers with Enable

Descriptions

Descriptions of Broadcom ACPL-796J-560E provided by its distributors.

ROHS3Compliant EAR99 ACPL-796J Tin (Sn) op amp buffer circuit 3.9mm 500nA 0.32V -40C~105C
IC OPAMP ISOLATION 1 CIRC 16SO / Isolation Amplifier 1 Circuit 16-SO
Optically Amplifier, 20Mhz, 5Kv, Soic-16 Rohs Compliant: Yes |Broadcom ACPL-796J-560E
Optically Isolated Amplifiers 5MHz-20MHz,5000 Vrms Sigma-Delta Modulatr
ADC, Delta-Sigma, 16-Bit, 1 Func, 1 Channel, Serial Access, PDSO16
OPTO AMP ISOLATION MOD 16-SOIC
OptoCoupler 1-CH 16-Pin SOIC T/R
14mA 1 1 5.5V 3mV 500nA Isolation SO-16
SO-16-300mil Isolation Amplifiers ROHS
ISOLATED SIGMA-DELTA MOD, TR+IEC+LF

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • ACPL796J-560E
  • ACPL796J560E