Broadcom ACNW3190-300E

Optocoupler Drive Push-Pull 1-CH 30V 1500V 8-Pin PDIP W SMD Tube
$ 3.27
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom ACNW3190-300E.

TME

Datasheet15 pages13 years ago

Newark

iiiC

Farnell

Inventory History

3 month trend:
-6.53%

CAD Models

Download Broadcom ACNW3190-300E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginThailand
Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date2007-10-17
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Optocoupler Drive Totem-Pole 1-CH 32V 1500V 8-Pin PDIP SMD T/R / OPTOISO 5.3KV GATE DRIVER 8SMD
VO3150A Series Single Channel 0.5 V 5300 Vrms IGBT/MOSFET Optocoupler - DIP-8
Optocoupler Drive Totem-Pole 1-CH 32V 1500V 8-Pin PDIP T/R
Lite-On6N137S-TA1
Optocoupler Logic-Out Open Collector DC-IN 1-CH 8-Pin DIP SMD T/R
ToshibaTLP719(F)
Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin SDIP SMD Magazine
Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin SDIP SMD T/R

Descriptions

Descriptions of Broadcom ACNW3190-300E provided by its distributors.

Optocoupler Drive Push-Pull 1-CH 30V 1500V 8-Pin PDIP W SMD Tube
Logic IC Output Optocoupler, 1-Channel, 1-Element, 5000V Isolation
Isolated Gate Drivers Optical Coupling 1 CH 5kVrms 8-SMD Tube
500ns 15V 500ns,500ns 30V DC 500ns 8-SMD 11.15mm*9mm*4mm
OPTOCOUPLER GATE DVR 5A 8SMD GW
OPTOCOUPLER, GATE DRIVE, 5KV, SMD-8
OPTOISO 5KV 1CH GATE DRIVER 8SMD
Optocoupler Operating temperature: -40...100 °C Power supply: 15...30 V Approvals: CSA / UL / IEC Package: DIL-8-SMD Input forward current: 25 mA Output current: 5 A
OPTOCOUPLER, SMD, IGBT DRIVER; Channels, No. of:1; Voltage, Isolation:5000V; Output Type:IGBT Gate Drive; Current, Input:16mA; Voltage, Output Max:30V; Case Style:DIP-8; Temperature, Operating Range:-40°C to +100°C; CMR:15kV/µs; Current, Output Peak:1A; Time, Propagation HL:0.1µs; Time, Propagation LH:0.1µs; Voltage, Vcm:1500V

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • ACNW3190300E