Broadcom ACNW3130-300E

Optocoupler Logic-Out Push-Pull DC-IN 1-CH 8-Pin PDIP SMD Tube
$ 2.482
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom ACNW3130-300E.

JRH Electronics

Datasheet20 pages12 years ago

Newark

iiiC

Inventory History

3 month trend:
+0.00%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date2006-11-01
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Optocoupler Drive Totem-Pole 1-CH 32V 1500V 8-Pin PDIP SMD T/R / OPTOISO 5.3KV GATE DRIVER 8SMD
VO3150A Series Single Channel 0.5 V 5300 Vrms IGBT/MOSFET Optocoupler - DIP-8
Optocoupler Drive Totem-Pole 1-CH 32V 1500V 8-Pin PDIP T/R
Lite-On6N137S-TA1
Optocoupler Logic-Out Open Collector DC-IN 1-CH 8-Pin DIP SMD T/R
Optocoupler Logic-Out Open Collector DC-IN 1-CH 8-Pin DIP T/R
ToshibaTLP718(F)
Optocoupler Logic-Out Totem-Pole DC-IN 1-CH 6-Pin SDIP SMD Magazine

Descriptions

Descriptions of Broadcom ACNW3130-300E provided by its distributors.

Optocoupler Logic-Out Push-Pull DC-IN 1-CH 8-Pin PDIP SMD Tube
Logic IC Output Optocoupler, 1-Channel, 1-Element, 5000V Isolation
Optocoupler [Broadcom] ACNW3130-300E Optocoupler
100ns 15V 500ns,500ns 100ns DIP-8 11.15mm*9mm*4mm
OptoCouplers & OptoIsolators 2.5A IGBT Gate Drive
Isolated Gate Drivers Optical Coupling 1 CH 5kVrms 8-SMD
OPTOISO 5KV 1CH GATE DVR 8DIP GW
OPTOCOUPLR GATE DVR 2.5A 8SMD GW
OPTOCOUPLER, SMD, IGBT DRIVER; No. of Channels:1; Isolation Voltage:5kV; Optocoupler Output Type:Gate Drive; Input Current:16mA; Output Voltage:30V; Opto Case Style:SMD; No. of Pins:8; SVHC:No SVHC (19-Dec-2011); CMR:40kV/µs; Operating Temperature Range:-40°C to +100°C; Output Type:Gate Drive; Peak Output Current:2A; Propagation Time H-L:0.1µs; Propagation Time L-H:0.1µs; Voltage Vcm:1500V

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • ACNW3130300E