Broadcom 6N140A

Hermetically Sealed, Low IF, Wide VCC, High Gain Optocouplers | OPTOISO 1.5KV 4CH DARLNG 16-DIP
$ 95.98
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom 6N140A.

IHS

Datasheet14 pages13 years ago

Newark

Avago

RS (Formerly Allied Electronics)

iiiC

Inventory History

3 month trend:
-36.18%

Alternate Parts

Price @ 1000
$ 95.98
$ 106.16
$ 106.16
Stock
55,958
93,706
93,706
Authorized Distributors
6
4
4
Case/Package
DIP
DIP
DIP
Number of Pins
16
16
16
Number of Channels
4
4
4
Isolation Voltage
1500 Vrms
1500 Vrms
1500 Vrms
Current Transfer Ratio
200 %
200 %
200 %
Rise Time
-
-
-
Fall Time
-
-
-
Output Voltage
18 V
18 V
18 V
Output Current
-
-
-
Forward Voltage
1.7 V
1.7 V
1.7 V
Forward Current
10 mA
10 mA
10 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Optocoupler DC-IN 4-CH Transistor DC-OUT 16-Pin PDIP
VishayK847PH
PHOTOTRANSISTOR OUTPUT, OPTOCOUPLER Transistor Output Optocoupler, 4-Element, 5000V Isolation
VishayILQ615-3
Optocoupler DC-IN 4-CH Transistor DC-OUT 16-Pin PDIP
VishayILQ620GB
Optocoupler with transistor output; VISHAY; ILQ620GB; 4; 70 V; 16; DIP
Optocoupler AC-IN 2-CH Transistor DC-OUT 16-Pin PDIP
ToshibaTLP620-4GB
Optocoupler AC-IN 4-CH Transistor DC-OUT 16-Pin PDIP

Descriptions

Descriptions of Broadcom 6N140A provided by its distributors.

Hermetically Sealed, Low IF, Wide VCC, High Gain Optocouplers | OPTOISO 1.5KV 4CH DARLNG 16-DIP
Optocoupler; Analog; 16-Pin DIP; Darlington; 4 Channel; HERMETIC
Optocoupler DC-IN 4-CH Darlington With Base DC-OUT 16-Pin CDIP
Logic IC Output Optocoupler, 4-Channel, 4-Element, 1500V Isolation, 0.1MBps
Optocoupler; No. of Channels:4; Optocoupler Output Type:Logic Gate; Input Current Max:5mA; Output Voltage Max:18V; Package/Case:16-PDIP; CTR Min:300%; Data Rate Max:100Kbps; Input Current:0.5mA; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM