Broadcom 6N136-020E

Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 8-Pin PDIP Tube
$ 0.705
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom 6N136-020E.

IHS

Datasheet22 pages9 years ago
Datasheet20 pages13 years ago

Newark

iiiC

Future Electronics

Jameco

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

VishaySFH6136
Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 8-Pin PDIP Tube
6N136 Series Single Channel 15 V 5300 Vrms Transistor Optocoupler - DIP-8
Vishay4N25
VISHAY 4N25 Transistor Output Optocoupler, 1 Channel, DIP, 6 Pins, 60 mA, 5 kV, 20 %
Lite-On4N25
Single Channel 30 V 2500 Vrms Transistor Output Optocoupler Through Hole -DIP-6
Lite-On4N37
Single Channel 30 V 1500 Vrms Through Hole Transistor Output Optocoupler -DIP-6

Descriptions

Descriptions of Broadcom 6N136-020E provided by its distributors.

Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 8-Pin PDIP Tube
Logic IC Output Optocoupler, 1-Channel, 1-Element, 5000V Isolation, 1MBps
Optocoupler Collector-emitter breakdown voltage: 20 V Operating temperature: -55...100 °C Power supply: 30 V Approvals: UL / CSA / VDE Package: DIL-8 Data throughput: 1 MBd Input off-state voltage: 5 V
Optocoupler; No. of Channels:1; Isolation Voltage:3750Vrms; Optocoupler Output Type:Transistor; Input Current Max:50mA; Output Voltage Max:20V; Package/Case:8-DIP; CTR Max:50%; CTR Min:15%; Common Mode Ratio:1000 ;RoHS Compliant: Yes

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6N136020E