Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay SFH6136

Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 8-Pin PDIP Tube
$ 0.847
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay SFH6136.

IHS

Datasheet12 pages3 years ago
Datasheet8 pages14 years ago

element14 APAC

Newark

Farnell

element14

Inventory History

3 month trend:
-59.56%

CAD Models

Download Vishay SFH6136 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date1993-01-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2025-09-03
LTD Date2026-03-02

Related Parts

6N136 Series Single Channel 15 V 5300 Vrms Transistor Optocoupler - DIP-8
VishaySFH6135
SFH6135 Series 25 V 5300 Vrms Transistor Output Optocoupler - DIP-8
Lite-On6N135
Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 8-Pin PDIP
Vishay Transistor output type optocoupler, Through hole mounting, 8needle, PDIPencapsulation
Lite-OnCNY17-1
CNY17 Series Single Channel 70 V 5000 Vrms Optocoupler Through Hole - DIP-6
IsocomCNY17-4X
Isocom Transistor output type optocoupler, Through hole mounting, 6needle, DIPencapsulation

Descriptions

Descriptions of Vishay SFH6136 provided by its distributors.

Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 8-Pin PDIP Tube
Vishay Phototransistor Output Optocoupler, TH, 8-Pin, PDIP
High Speed Optocoupler, 1 MBd, Transistor Output Logic IC Output Optocoupler, 1-Channel, 1-Element, 5300V Isolation, 1MBps
OPTOCOUPLER, TRANSISTOR O/P; No. of Channels: 1 Channel; Optocoupler Case Style: DIP; No. of Pins: 8Pins; Forward Current If Max: 25mA; Isolation Voltage: 5.3kV; CTR Min: 19%; Collector Emitter Voltage V(br)ceo: 25V; Product Range: -; Approval Bodies: CSA, UL; Current Transfer Ratio Min: 19%; Fall Time tf: 0.5µs; Forward Current If(AV): 16mA; Input Current: 16mA; No. of Channels: 1Channels; Operating Temperature Max: 100°C; Operating Temperature Min: -55°C; Operating Temperature Range: -55°C to +100°C; Optocoupler Output Type: Phototransistor; Output Voltage: 25V; Rise Time: 0.3µs
Collector Current Max. mA = 8 / Power Dissipation (Pd) mW = 100 / Reverse Voltage (Vr) V = 3 / Package Type = DIP-8 / Forward Voltage (Vf) Max. V = 1.9 / Output Type = Transistor / Isolation Voltage kV = 5.3 / Forward Current (If) Max. mA = 25 / Current Transfer Ratio (CTR) Min. % = 19 / Operating Temperature Max. °C = 100 / Operating Temperature Min. °C = -55 / Channels = 1

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • SFH 6136
  • SFH6136,
  • SFH6136.
  • SFH6136..
  • SFH6136...