Brady X-103-498

Cable Markers Printable/Write On Adhesive Vinyl Cloth White IDXPERT™ Cartridge
$ 69.29
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Brady X-103-498.

Newark

Datasheet1 page16 years ago
Datasheet1 page11 years ago
Datasheet1 page12 years ago

RS (Formerly Allied Electronics)

Related Parts

Labeling Systems or Accessories 1 x1.25 Wire Marker Self-Laminating
Labeling Systems or Accessories 1 x1.25 Wire Marker Non-Laminated
Labeling Systems or Accessories 1 x1.5 Wire Marker Self-Laminating
TE Connectivity / RaychemSBP100143WE5
LABEL SELF LAMINATNG 1X1.44" WHT / White Self Laminating Label 1.00" x 1.44" (25.4mm x 36.6mm)
TE Connectivity / RaychemCR-107-LSR
Cable Accessories Self Laminating Label Polyester White
TE Connectivity / RaychemPVF100143WE5
Labels Thermal Transfer Printable Label Polyvinyl Fluoride White 36.5x25.4mm

Descriptions

Descriptions of Brady X-103-498 provided by its distributors.

Cable Markers Printable/Write On Adhesive Vinyl Cloth White IDXPERT™ Cartridge
Wire & Cable Marker Labels; Accessory Type:Label; For Use With:Brady IDXPERT Hand Held Label Printers; Marker Material:Vinyl Cloth; Legend:Blank (No Legend); Marker Color:White; Background Color:White; Color:Black on White
Wire & Cable Marker Labels; Tipo De Marcador:Self Adhesive Repositionable; Marcador, Dimensiones:25.4Mm X 31.75Mm; Material Del Marcador:Vinyl Cloth; Leyenda:Blank (No Legend); Color De Leyenda:-; Marcador, Color:White |Brady X-103-498

Manufacturer Aliases

Brady has several brands around the world that distributors may use as alternate names. Brady may also be known as the following names:

  • Brady Corporation
  • CONTACT
  • BRADY CORP
  • Brady Worldwide Inc
  • BRA
  • W H BRADY
  • GAE
  • BRADY SPC ABSORBENTS
  • BRADY CANADA
  • Brady USA
  • BRADYWORLDWIDE
  • Brady Corporati
  • Brady SPC
  • Brady Industrial
  • Bostik
  • DIGITAL DATA COMMUNICATIONS GMBH
  • Brady/ Prinzing
  • BRADY SIGN MARK
  • W H BRADY COMPANY
  • BRADY USA INC
  • HERLEY INDUSTRIES INC
  • HUBA CONTROL AG
  • Brady SPC Sorbents
  • VANGUARD ELECTRONICS CO
  • Brady (Id Solutions)

Part Number Aliases

This part may be known by these alternate part numbers:

  • X103498