Box Enclosures B3-080BK

Alum Enclosure, 2 Plates, 8 Screws, Black Anodized, 1.77 H X 4.27 W X 3.15 L | Box Enclosures B3-080BK
$ 30.96
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Box Enclosures B3-080BK.

Newark

Datasheet1 page13 years ago

Inventory History

3 month trend:
-49.80%

Related Parts

Hammond1590SBK
ENCLOSURE, BOX-LID, ALUMINUM, DIECAST, BLACK,4.335X3.232X1.751 IN, IP54,1590 SERIES
Hammond1590GBK
ENCLOSURE, BOX-LID, ALUMINUM, DIECAST, BLACK,3.937X1.969X1.004 IN, IP54,1590 SERIES
Hammond1455C802BK
ENCLOSURE, CABINET, DESKTOP, ALUMINUM, EXTRUDED, BLACK,3.15X2.125X0.91 IN,1455SERIES

Descriptions

Descriptions of Box Enclosures B3-080BK provided by its distributors.

ALUM ENCLOSURE, 2 PLATES, 8 SCREWS, BLACK ANODIZED, 1.77 H X 4.27 W X 3.15 L | Box Enclosures B3-080BK
CASE, ALUMINIUM, BLACK, 109X45X80MM; Enclosure Type: Small; Enclosure Material: Extruded Aluminium; External Height - Metric: 44.5mm; External Width - Metric: 108.5mm; External Depth - Metric: 80.5mm; IP Rating: IP65; Body Col
Enclosure, Instrument, Aluminium, Black; Tipo De Envolvente:Instrument; Altura Externa - Métrico:44.5Mm; Anchura Externa - Métrico:108.5Mm; Profundidad Externa - Métrico:80.5Mm; Envolvente, Material:Aluminio; Ip:- |Box Enclosures B3-080BK
BOX ENCLOSURES B3-080BK Enclosure, 3-5/32 In. H, 4-17/64 In. W. More details: Enclosure, 4 NEMA Rating, IP65 IP Rating, Material Aluminum, Screw Cover Type, Height 3-5/32 In., Width 4-17/64 In., Depth 1-49/64 In., Color Black, Finish Black, No Knockouts

Manufacturer Aliases

Box Enclosures has several brands around the world that distributors may use as alternate names. Box Enclosures may also be known as the following names:

  • BOX ENCLOSURES INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • B3-080BK.