Bourns TC33X-2-102G

SMD 3mm Cermet Trimmer - Leadfree 3MM 1KOHMS 25% 0.1WATT OPEN FRM
$ 0.191
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns TC33X-2-102G.

Master Electronics

Datasheet3 pages3 years ago
Datasheet2 pages9 years ago

Arrow Electronics

Inventory History

3 month trend:
-2.76%

CAD Models

Download Bourns TC33X-2-102G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.191
$ 0.172
Stock
117,691
175,434
Authorized Distributors
6
6
Resistance
1 kΩ
1 kΩ
Mount
Surface Mount
Surface Mount
Case/Package
-
-
Termination
SMD/SMT
Foot Print
Number of Turns
1
1
Tolerance
25 %
25 %
Power Rating
150 mW
150 mW
Composition
Cermet, Potentiometer
Carbon, Cermet, Potentiometer
Temperature Coefficient
250 ppm/°C
250 ppm/°C

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2007-04-30
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Cermet TRIMMER Active ROHS3Compliant Trimmer Potentiometer ±25% 240deg 100mW 100C
Trimmer, Cermet, 0.15W, 1000ohm, 25% +/-Tol, 250ppm/Cel, 1 Turn(s), 1109
Trimmer, Cermet, 0.15W, 1000ohm, 25% +/-Tol, 250ppm/Cel, 1 Turn(s), 1109
PanasonicEVM2WSX80B13
Res Cermet Trimmer 1K Ohm 25% 3/20W 1Turn (2.2 X 2.75 X 1.05mm) Foot Print SMD Carrier T/R
PanasonicEVM1ESX30B13
Res Cermet Trimmer 1K Ohm 25% 1/5W 1Turn (3.8 X 4.2 X 1.4mm) Foot Print SMD Carrier T/R
PanasonicEVM3YSX50B13
Res Cermet Trimmer 1K Ohm 25% 3/20W 1Turn (3.1 X 3.75 X 1.55mm) Foot Print SMD T/R

Descriptions

Descriptions of Bourns TC33X-2-102G provided by its distributors.

SMD 3mm Cermet Trimmer - Leadfree 3MM 1KOHMS 25% 0.1WATT OPEN FRM
Trimmer-3Mm Open Frame /Tape & Reel - 13" Reel |Bourns, Inc. TC33X-2-102G
Trimmer, 0.15W, 1000ohm, 50V, 25% +/-Tol, 250ppm/Cel, 1 Turn(s), 1514
±25% ±250ppm/℃ 100mW 1kΩ Potentiometers, Variable Resistors ROHS
TRIMMER 1K OHM 0.15W J LEAD TOP
1K¦¸ ¡À25% 100mW ¡À250ppm/¡æ 1.2mm

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.