Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic EVM2WSX80B13

Res Cermet Trimmer 1K Ohm 25% 3/20W 1Turn (2.2 X 2.75 X 1.05mm) Foot Print SMD Carrier T/R
$ 0.379
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EVM2WSX80B13.

Newark

Datasheet2 pages11 years ago

Electro Sonic

Farnell

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Panasonic EVM2WSX80B13 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 year ago)

Related Parts

PanasonicEVM3YSX50B13
Res Cermet Trimmer 1K Ohm 25% 3/20W 1Turn (3.1 X 3.75 X 1.55mm) Foot Print SMD T/R
PanasonicEVM2NSX80B13
Res Cermet Trimmer 1K Ohm 25% 3/20W 1Turn (2.2 X 2.81 X 0.81mm) Foot Print SMD Carrier T/R
PanasonicEVM3WSX80B13
Res Cermet Trimmer 1K Ohm 25% 0.15W 1Turn (3.1 X 3.75 X 0.95mm) Foot Print SMD Carrier T/R
SMD 3mm Cermet Trimmer - Leadfree 3MM 1KOHMS 25% 0.1WATT OPEN FRM
Trimmer, Single Turn, Cermet, Top Adjust; |Bourns, Inc. TC33X-1-102E

Descriptions

Descriptions of Panasonic EVM2WSX80B13 provided by its distributors.

Res Cermet Trimmer 1K Ohm 25% 3/20W 1Turn (2.2 X 2.75 X 1.05mm) Foot Print SMD Carrier T/R
Trimmer, Cermet, 0.15W, 1000ohm, 50V, 25% +/-Tol, 250ppm/Cel, 1 Turn(s), 1109
Trimmer Resistors - SMD 1KOhms 2MM SQUARE TRIM POT
SMD CERMET TRIMMER POT, 2MM SQ, 1K
TRIMMER 1K OHM 0.15W J LEAD TOP
Type: Evm2ws, Low Profile,1K Ohms,Smt
1K¦¸ ¡À25% 150mW ¡À250ppm/¡æ 1.05mm
TRIMMER, 1KOHM, 25%, 0.15W; Track Resistance:1kohm; No. of Turns:1; Resistance Tolerance:± 25%; Temperature Coefficient:± 250ppm/°C; Power Rating:150mW; Potentiometer Mounting:SMD; SVHC:Diboron trioxide (19-Dec-2012); SVHC (Secondary):Lead monoxide (lead oxide) (19-Dec-2012)

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EVM-2WSX80B13