Bourns SRU8045A-3R5Y

General Purpose Inductor, 3.5uH, 30%, 1 Element, Ferrite-Core, SMD, 3232
$ 0.641
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRU8045A-3R5Y.

Farnell

Datasheet4 pages7 years ago
Datasheet3 pages9 years ago

Newark

RS (Formerly Allied Electronics)

CAD Models

Download Bourns SRU8045A-3R5Y symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2016-07-20
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

SRU5018 SERIES SHIELDED WIREWOUND SMD INDUCTOR W/ FERRITE CORE,3.5 UH +/-30% Q:9
Ind RF Choke Wirewound 3.3uH 10% 1KHz 20Q-Factor Ferrite 2.66A RDL Bag
Ind Rf Choke Bobbin Core 3.3Uh 20% 7.96Mhz 20Q-Fctr Ferrite Rohs Compliant: Yes
General Purpose Inductor, 3.3uH, 20%, 1 Element, Ferrite-Core
Inductor Power Drum Core 3.3uH 10% 7.96MHz 20Q-Factor Ferrite 5.5A 0.025Ohm DCR RDL
Wurth Elektronik7447462033
FIXED IND 3.3UH 4.7A 25 MOHM TH

Descriptions

Descriptions of Bourns SRU8045A-3R5Y provided by its distributors.

General Purpose Inductor, 3.5uH, 30%, 1 Element, Ferrite-Core, SMD, 3232
Inductor Power Shielded Wirewound 3.5uH 30% 100KHz 12Q-Factor Ferrite 5A 0.025Ohm DCR 3131 Automotive AEC-Q200 T/R
Ind8X8X4.5Mm,3.5Uh30%5A, shdsmd /Tape & Reel - 13" Reel |Bourns, Inc. SRU8045A-3R5Y
FIXED IND 3.5UH 5A 25 MOHM SMD
IND PWR SHIELDED W/W 3.5UH 30% FERRITE
INDUCTORS, FIXED, 3.5UH 30% 5A SHDSMD AEC-Q200
5A 3.5uH ±30% 5A SMD-4P,8x8mm Power Inductors ROHS
INDUCTOR, 3.5UH, 5A, 30%, AEC-Q200; Inductance: 3.5µH; RMS Current (Irms): 5A; Inductor Construction: Shielded; Saturation Current (Isat): 5A; Product Range: SRU8045A Series; Power Inductor Case: 8mm x 8mm x 4.5mm; DC Resistance Max: 0.025ohm; Inductance Tolerance: ± 30%; SVHC: No SVHC (27-Jun-2018)

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SRU-8045A-3R5Y
  • SRU8045A-3R5Y.
  • SRU8045A3R5Y