Bourns SRU5018-3R5Y

SRU5018 Series Shielded Wirewound SMD Inductor W/ Ferrite Core, 3.5 Uh +/-30% Q: 9
$ 0.35
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRU5018-3R5Y.

IHS

Datasheet3 pages7 years ago

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
+318%

CAD Models

Download Bourns SRU5018-3R5Y symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2004-04-21
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Inductor Power Shielded Wirewound 3.3uH 30% 100KHz 7.72Q-Factor Ferrite 2.15A 0.035Ohm DCR T/R
Inductor Power Shielded Wirewound 3.3uH 30% 100KHz 10Q-Factor Ferrite 2.5A 0.028Ohm DCR T/R
Inductor Power Shielded Wirewound 3.3uH 30% 100KHz 8Q-Factor Ferrite 2.5A 36mOhm DCR T/R
TAIYO YUDENNR6020T3R3N
Inductor Power Shielded Wirewound 3.3uH 30% 100KHz Ferrite 2.6A 0.048Ohm DCR 2424 T/R
Inductor Power Chip Shielded Wirewound 3.3uH 30% 100KHz Ferrite 2.3A 0.0528Ohm DCR 2020 T/R
TAIYO YUDENNRS5020T3R3NMGJ
Inductor Power Shielded Wirewound 3.3uH 30% 100KHz Ferrite 2.4A 0.0576Ohm DCR T/R

Descriptions

Descriptions of Bourns SRU5018-3R5Y provided by its distributors.

SRU5018 SERIES SHIELDED WIREWOUND SMD INDUCTOR W/ FERRITE CORE,3.5 UH +/-30% Q:9
Inductor Power Shielded Wirewound 3.5uH 30% 100KHz 9Q-Factor Ferrite 2.1A 0.032Ohm DCR Automotive T/R
General Purpose Inductor, 3.5uH, 30%, 1 Element, Ferrite-Core, SMD, 2121
FIXED IND 3.5UH 2.1A 32 MOHM SMD / 3.5 µH Shielded Drum Core, Wirewound Inductor 2.1 A 32mOhm Nonstandard
Inductor, Shielded, 3.5Uh, 1.7A, Smd; Inductance:3.5Μh; Rms Current (Irms):2.1A; Inductor Construction:Shielded; Saturation Current (Isat):1.7A; Product Range:Sru5018 Series; Dc Resistance Max:32Mohm; Inductance Tolerance:± 30% Rohs Compliant: Yes |Bourns, Inc. SRU5018-3R5Y

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.