Bourns SRU8028A-470Y

Inductor Power Shielded Wirewound 47uH 30% 100KHz 14Q-Factor Ferrite 1.2A 230mOhm DCR 3131 Automotive T/R
$ 0.65
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRU8028A-470Y.

IHS

Datasheet4 pages6 years ago

Master Electronics

Alternate Parts

Price @ 1000
$ 0.65
$ 0.484
Stock
31,724
75,426
Authorized Distributors
6
6
Inductance
47 µH
47 µH
Tolerance
30 %
30 %
Current Rating
1.2 A
1.2 A
Shielding
Shielded
Shielded
DC Resistance (DCR)
230 mΩ
177 mΩ
Q Factor
-
14
Test Frequency
100 kHz
100 kHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Inductor Power Shielded Wirewound 47uH 30% 100KHz 20Q-Factor Ferrite 1.3A 230mOhm DCR Automotive T/R
Inductor Power Shielded Wirewound 47uH 30% 100KHz 20Q-Factor Ferrite 1.3A 0.167Ohm DCR T/R
Inductor Power Shielded Wirewound 47uH 30% 100KHz 21Q-Factor Ferrite 1.5A 0.12Ohm DCR 3131 T/R

Descriptions

Descriptions of Bourns SRU8028A-470Y provided by its distributors.

Inductor Power Shielded Wirewound 47uH 30% 100KHz 14Q-Factor Ferrite 1.2A 230mOhm DCR 3131 Automotive T/R
General Purpose Inductor, 47uH, 30%, 1 Element, Ferrite-Core, SMD, 3131
Surface Mount Power Inductor, Aec-Q200 Sru8028A Series, 47 H, 30%, Shielded, 0.23 Ohm, 1.2 A |Bourns, Inc. SRU8028A-470Y
INDUCTOR, 47UH, 1A, 30%, POWER; Inductance: 47µH; RMS Current (Irms): 1.2A; Inductor Construction: Shielded; Saturation Current (Isat): 1A; Product Range: SRU8028A Series; Power Inductor Case: 8mm x 8mm x 2.8mm; DC Resistance Max: 0.23ohm; Inductance Tolerance: ± 30%; SVHC: No SVHC (27-Jun-2018); Automotive Qualification Standard: AEC-Q200

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SRU8028A470Y