Bourns SRU1028-470Y

Inductor Power Shielded Wirewound 47uH 30% 100KHz 20Q-Factor Ferrite 1.3A 0.167Ohm DCR T/R
$ 0.422
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRU1028-470Y.

IHS

Datasheet3 pages7 years ago

element14 APAC

Electro Sonic

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
-0.16%

CAD Models

Download Bourns SRU1028-470Y symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.422
$ 0.876
Stock
91,333
30,457
Authorized Distributors
6
4
Inductance
47 µH
47 µH
Tolerance
30 %
30 %
Current Rating
-
1.3 A
Shielding
Shielded
Shielded
DC Resistance (DCR)
167 mΩ
230 mΩ
Q Factor
20
20
Test Frequency
100 kHz
100 kHz

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2004-04-21
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Inductor Power Shielded Wirewound 47uH 30% 100KHz 21Q-Factor Ferrite 1.5A 0.12Ohm DCR 3131 T/R
Inductor Power Shielded Wirewound 47uH 30% 100KHz 22Q-Factor Ferrite 1.65A 0.121Ohm DCR T/R
General Purpose Inductor, 47uH, 30%, 1 Element, Ferrite-Core, SMD, 3939
Inductor Power Chip Shielded Multi-Layer 47uH 30% 1MHz Ferrite 0.007A 0.78Ohm DCR 0805 T/R
Inductor Power Chip Shielded Multi-Layer 47uH 30% 1MHz Ferrite 0.007A 1.2Ohm DCR 0805 T/R

Descriptions

Descriptions of Bourns SRU1028-470Y provided by its distributors.

Inductor Power Shielded Wirewound 47uH 30% 100KHz 20Q-Factor Ferrite 1.3A 0.167Ohm DCR T/R
General Purpose Inductor, 47uH, 30%, 1 Element, Ferrite-Core, SMD, 3939
Shielded SMD Power Inductors | FIXED IND 47UH 1.3A 167 MOHM SMD
INDUCTOR, SMT POWER/SHIELDED,47UH,30% TOL, SRF MIN 11MHZ, DCR 0.167 OHM,20QREF
Inductor, Shielded, 47Uh, 1.1A, Smd; Inductance:47Μh; Rms Current (Irms):1.3A; Inductor Construction:Shielded; Saturation Current (Isat):1.1A; Product Range:Sru1028 Series; Dc Resistance Max:0.167Ohm; Inductance Tolerance:± 30% Rohs Compliant: Yes |Bourns, Inc. SRU1028-470Y

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SRU1028-470Y.