Bourns SRU6018-220Y

Inductor Power Shielded Wirewound 22uH 30% 100KHz 14Q-Factor Ferrite 1.2A 190mOhm DCR T/R
$ 0.428
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRU6018-220Y.

IHS

Datasheet3 pages7 years ago

Master Electronics

Arrow Electronics

CAD Models

Download Bourns SRU6018-220Y symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2007-03-23
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Inductor Power Shielded Wirewound 22uH 30% 100KHz 15Q-Factor Ferrite 0.95A 0.162Ohm DCR T/R
Inductor Power Shielded Wirewound 22uH 30% 100KHz 8.8Q-Factor Ferrite 1.3A 0.096Ohm DCR T/R
Inductor Power Shielded Wirewound 22uH 30% 100KHz 8.5Q-Factor Ferrite 1.4A 0.115Ohm DCR T/R
Inductor Power Chip Shielded Multi-Layer 22uH 30% 1MHz Ferrite 0.013A 0.65Ohm DCR 0805 T/R
Inductor Power Chip Shielded Multi-Layer 22uH 30% 1MHz Ferrite 0.013A 0.455Ohm DCR 0805 T/R
Ind Power Chip Shielded Wirewound 22uH 30% 1MHz Ferrite 510mA 1212 Embossed T/R

Descriptions

Descriptions of Bourns SRU6018-220Y provided by its distributors.

Inductor Power Shielded Wirewound 22uH 30% 100KHz 14Q-Factor Ferrite 1.2A 190mOhm DCR T/R
General Purpose Inductor, 22uH, 30%, 1 Element, Ferrite-Core, SMD, 2626
Ind6.5X6.2X1.8Mm,22Uh30%1.2A, shdsmd /Tape & Reel - 7" Reel |Bourns, Inc. SRU6018-220Y
FIXED IND 22UH 1.2A 190 MOHM SMD
IND PWR SHIELDED W/W 22UH 30% 100KHZ 1.2A
22uH ±30% 650mA Power Inductors ROHS
SMD SHIELDED POWER CHOKE - LEAD FREE
CHOKE, POWER, SHIELDED, 22UH; Inductor Type:Shielded Power Choke; Inductance:22µH; Tolerance, Inductance:± 30%; Resistance:190mohm; Self Resonant Frequency:18MHz; Case Style:SMD Shielded; Q Factor @ Vr, F:14; Core Material:Ferrite DR/RI; Tolerance, +:30%; Tolerance, -:30%; Current, Ic Sat:0.65A; External Depth:2mm; External Length / Height:6.2mm; Max RMS Current:1.2A; Temp, Op. Max:125°C; Temp, Op. Min:-40°C; Test Frequency:2.52MHz; Width, External:6.2mm

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.