Bourns SRU5018-4R7Y

Inductor Power Shielded Wirewound 4.7uH 30% 100KHz 8.5Q-Factor Ferrite 2A 0.036Ohm DCR Automotive T/R
$ 0.363
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRU5018-4R7Y.

IHS

Datasheet3 pages7 years ago

element14 APAC

Farnell

Newark

Inventory History

3 month trend:
-44.61%

CAD Models

Download Bourns SRU5018-4R7Y symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Inductor Power Shielded Wirewound 5uH 30% 100KHz 7.5Q-Factor Ferrite 2.4A 0.036Ohm DCR T/R
Inductor Power Shielded Wirewound 4.7uH 30% 100KHz 9Q-Factor Ferrite 2.2A 0.032Ohm DCR T/R
Inductor Power Shielded Wirewound 4.7uH 30% 100KHz 8Q-Factor Ferrite 2.2A 0.052Ohm DCR T/R
TAIYO YUDENNRS6020T4R7NMGJ
General Purpose Inductor, 4.7uH, 30%, 1 Element, Ferrite-Core, SMD, 2424
TAIYO YUDENNRS6020T4R7NMGJV
Inductor Power Shielded Wirewound 4.7uH 30% 100KHz Ferrite 2.15A 0.0696Ohm DCR 2424 Automotive T/R
Inductor Power Shielded Wirewound 4.7uH 30% 100KHz Ferrite 2.3A 81mOhm DCR Blister T/R

Descriptions

Descriptions of Bourns SRU5018-4R7Y provided by its distributors.

Inductor Power Shielded Wirewound 4.7uH 30% 100KHz 8.5Q-Factor Ferrite 2A 0.036Ohm DCR Automotive T/R
General Purpose Inductor, 4.7uH, 30%, 1 Element, Ferrite-Core, SMD, 2121
Fixed Inductor Nonstandard 4.7µH ±30% 2A 36mΩ 80MHz 8.5@7.96MHz
FIXED IND 4.7UH 2A 36 MOHM SMD / 4.7 µH Shielded Drum Core, Wirewound Inductor 2 A 36mOhm Nonstandard
Inductor, Shielded, 4.7Uh, 1.55A, Smd; Inductance:4.7Μh; Rms Current (Irms):2A; Inductor Construction:Shielded; Saturation Current (Isat):1.55A; Product Range:Sru5018 Series; Inductor Case/Package:-; Dc Resistance Max:0.036Ohm Rohs Compliant: Yes |Bourns, Inc. SRU5018-4R7Y

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SRU5018-4R7Y.
  • SRU5018-4R7Y..