Bourns SRU2013-6R8Y

Inductor Power Shielded Wirewound 6.8uH 30% 100KHz 10Q-Factor Ferrite 0.8A 0.33Ohm DCR T/R
$ 0.523
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRU2013-6R8Y.

IHS

Datasheet3 pages7 years ago

Master Electronics

Inventory History

3 month trend:
-0.21%

CAD Models

Download Bourns SRU2013-6R8Y symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.523
$ 1.122
Stock
70,829
60,951
Authorized Distributors
6
4
Inductance
6.8 µH
6.8 µH
Tolerance
30 %
30 %
Current Rating
800 mA
820 mA
Shielding
Shielded
Shielded
DC Resistance (DCR)
330 mΩ
250 mΩ
Q Factor
10
-
Test Frequency
100 kHz
100 kHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Inductor Power Shielded Wirewound 6.8uH 30% 100KHz 10Q-Factor Ferrite 1A 0.085Ohm DCR T/R
Inductor Power Shielded Wirewound 6.8uH 30% 100KHz 10Q-Factor Ferrite 0.72A 0.21Ohm DCR T/R
Inductor Power Shielded Wirewound 6.8uH 30% 100KHz Ferrite 1.55A 0.124Ohm DCR 1515 T/R
Tape & Reel / 6.8uH, 0.85A, 0.94A, ferrite core, ±20%, Shielded, 154m , 3.2 x 3.
Inductor Power Shielded Wirewound 6.8uH 30% 100KHz 10Q-Factor Ferrite 4.8A 0.018Ohm DCR T/R
Inductor Power Chip Shielded Wirewound 6.8uH 30% 1MHz Ferrite 0.85A 0.288Ohm DCR 1210 T/R

Descriptions

Descriptions of Bourns SRU2013-6R8Y provided by its distributors.

Inductor Power Shielded Wirewound 6.8uH 30% 100KHz 10Q-Factor Ferrite 0.8A 0.33Ohm DCR T/R
General Purpose Inductor, 6.8uH, 30%, 1 Element, Ferrite-Core, SMD, 1111
Ind2.8X2.8X1.35Mm,6.8Uh30%0.8A, shdsmd /Tape & Reel - 7" Reel |Bourns, Inc. SRU2013-6R8Y
100KHz 60MHz 600mA 800mA 10@7.96MHz 6.8¦ÌH 330m¦¸ ¡À30% , 2.8mm*2.8mm*1.5mm
FIXED IND 6.8UH 800MA 330MOHM SM
SRU2013 Nonstandard 0.110Lx0.110W 2.80mmx2.80mm 6.8muH
INDUCTOR PWR 6.8UH 30% SHLD SMD

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.