Bourns SRU3017-6R8Y

Inductor Power Shielded Wirewound 6.8uH 30% 100KHz 10Q-Factor Ferrite 1A 0.085Ohm DCR T/R
$ 0.389
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRU3017-6R8Y.

JRH Electronics

Datasheet3 pages7 years ago

Electro Sonic

Arrow Electronics

Inventory History

3 month trend:
-0.97%

CAD Models

Download Bourns SRU3017-6R8Y symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Inductor Power Shielded Wirewound 6.8uH 30% 100KHz 9.624Q-Factor Ferrite 1.3A 0.09Ohm DCR T/R
Inductor Power Shielded Wirewound 6.8uH 30% 7.96MHz 8Q-Factor Ferrite 1.2A 0.05Ohm DCR T/R
Inductor Power Shielded Wirewound 6.8uH 30% 100KHz 10Q-Factor Ferrite 0.72A 0.21Ohm DCR T/R
Inductor Power Shielded Wirewound 6.8uH 30% 100KHz Ferrite 1.47A 131mOhm DCR 1515 Blister T/R
Inductor Power Shielded Wirewound 6.8uH 30% 100KHz Ferrite 1.9A 122mOhm DCR 2020 Blister T/R
Inductor Power Shielded Wirewound 6.8uH 30% 100KHz Ferrite 1.54A 0.116Ohm DCR 1515 T/R

Descriptions

Descriptions of Bourns SRU3017-6R8Y provided by its distributors.

Inductor Power Shielded Wirewound 6.8uH 30% 100KHz 10Q-Factor Ferrite 1A 0.085Ohm DCR T/R
General Purpose Inductor, 6.8uH, 30%, 1 Element, Ferrite-Core, SMD, 1313
Ind3.3X3.5X1.8Mm,6.8Uh30%1A, shdsmd /Tape & Reel - 7" Reel |Bourns, Inc. SRU3017-6R8Y
100KHz 50MHz 530mA 1A 10@7.96MHz 6.8¦ÌH 85m¦¸ ¡À30% SMD,3.3X3.5MM , 3.5mm*3.3mm*2mm
FIXED IND 6.8UH 1A 85 MOHM SMD
SRU3017 Nonstandard 0.138Lx0.130W 3.50mmx3.30mm 6.8muH
IND PWR SHIELDED W/W 6.8UH 30% 100KHZ 1A
6.8uH ±30% 530mA SMD,3.3x3.5mm Power Inductors ROHS
SMD SHIELDED POWER CHOKE - LEAD FREE
CHOKE, POWER, SHIELDED, 6.8UH; Inductor Type:Shielded Power Choke; Inductance:6.8µH; Tolerance, Inductance:± 30%; Resistance:85mohm; Self Resonant Frequency:50MHz; Case Style:SMD Shielded; Q Factor @ Vr, F:10; Core Material:Ferrite DR/RI; Tolerance, +:30%; Tolerance, -:30%; Current, Ic Sat:1A; External Depth:1.8mm; External Length / Height:3.5mm; Max RMS Current:0.53A; Temp, Op. Max:125°C; Temp, Op. Min:-40°C; Test Frequency:7.96MHz; Width, External:3.5mm

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SRU3017-6R8Y.