Bourns SRU1048A-8R2Y

General Purpose Inductor, 8.2uH, 30%, 1 Element, Ferrite-Core, SMD, 3939
$ 0.636
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRU1048A-8R2Y.

IHS

Datasheet3 pages5 years ago

Master Electronics

Alternate Parts

Price @ 1000
$ 0.636
$ 0.48
Stock
19,720
88,685
Authorized Distributors
6
6
Inductance
8.2 µH
8.2 µH
Tolerance
30 %
30 %
Current Rating
4.6 A
-
Shielding
Shielded
Shielded
DC Resistance (DCR)
20 mΩ
20 mΩ
Q Factor
-
8
Test Frequency
100 kHz
100 kHz

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2013-08-21
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Inductor Power Shielded Wirewound 8.2uH 30% 100KHz 18Q-Factor Ferrite 5.7A 0.0195Ohm DCR T/R
Inductor Power Shielded Wirewound 7.6uH 30% 100KHz 15Q-Factor Ferrite 5.9A 0.02Ohm DCR T/R
Inductor Power Shielded Wirewound 8.2uH 30% 100KHz 8Q-Factor Ferrite 4.6A 0.02Ohm DCR T/R
Inductor Power Shielded Wirewound 8.2uH 30% 100KHz Ferrite 4.6A 0.024Ohm DCR 4040 T/R
Ind Power Shielded Wirewound 8.2uH 30% 100KHz 3.45A T/R
Inductor Power Shielded Wirewound 7.5uH 30% 100KHz Ferrite 5.1A 0.017Ohm DCR 4949 T/R

Descriptions

Descriptions of Bourns SRU1048A-8R2Y provided by its distributors.

General Purpose Inductor, 8.2uH, 30%, 1 Element, Ferrite-Core, SMD, 3939
FIXED IND 8.2UH 4.6A 20 MOHM SMD
Surface Mount Power Inductor, Aec-Q200 Sru1048A Series, 8.2 H, 30%, Shielded, 0.02 Ohm, 4.6 A |Bourns, Inc. SRU1048A-8R2Y
INDUCTOR, POWER, 8.2UH, 3.8A, 30%
4.6A 8.2uH ±30% 3.8A SMD,10x10mm Power Inductors ROHS
INDUCTOR, 8.2UH, 3.8A, 30%, POWER; Inductance: 8.2µH; RMS Current (Irms): 4.6A; Inductor Construction: Shielded; Saturation Current (Isat): 3.8A; Product Range: SRU1048A Series; Power Inductor Case: 10mm x 10mm x 4.8mm; DC Res

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SRU1048A8R2Y