Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns SRU1048-8R2Y

Inductor Power Shielded Wirewound 8.2uH 30% 100KHz 8Q-Factor Ferrite 4.6A 0.02Ohm DCR T/R
$ 0.517
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRU1048-8R2Y.

IHS

Datasheet3 pages5 years ago

Newark

Farnell

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
+2.74%

CAD Models

Download Bourns SRU1048-8R2Y symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.517
$ 0.636
Stock
81,338
19,553
Authorized Distributors
6
5
Inductance
8.2 µH
8.2 µH
Tolerance
30 %
30 %
Current Rating
-
4.6 A
Shielding
Shielded
Shielded
DC Resistance (DCR)
20 mΩ
20 mΩ
Q Factor
8
-
Test Frequency
100 kHz
100 kHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Inductor Power Shielded Wirewound 8.2uH 30% 100KHz 18Q-Factor Ferrite 5.7A 0.0195Ohm DCR T/R
Inductor Power Shielded Wirewound 8.2uH 30% 100KHz 8Q-Factor Ferrite 2.2A 52mOhm DCR T/R
Inductor Power Shielded Wirewound 7.5uH 30% 100KHz Ferrite 5.1A 0.017Ohm DCR 4949 T/R
Inductor Power Semi-Shielded Wirewound 8.2uH 30% 100KHz 13Q-Factor Ferrite 3.7A 0.045Ohm DCR T/R
Inductor Power Shielded Wirewound 8.2uH 30% 100KHz Ferrite 4.6A 0.024Ohm DCR 4040 T/R
Ind Power Shielded Wirewound 8.2uH 30% 100KHz 3.45A T/R

Descriptions

Descriptions of Bourns SRU1048-8R2Y provided by its distributors.

Inductor Power Shielded Wirewound 8.2uH 30% 100KHz 8Q-Factor Ferrite 4.6A 0.02Ohm DCR T/R
General Purpose Inductor, 8.2uH, 30%, 1 Element, Ferrite-Core, SMD, 3939
FIXED IND 8.2UH 4.6A 15 MOHM SMD
SRU1048 Nonstandard 0.394Lx0.394W 10.00mmx10.00mm 8.2muH
100KHz 18MHz 3.8A 4.6A 8@7.96MHz 8.2μH 15mΩ ±30% SMD,10X10MM standard mounting,SMD mount 10mm*10mm*5.1mm
INDUCTOR PWR 8.2UH 30% SHLD SMD
Power choke, SMD, 8.2 µH, SRU1048-8R2Y
SMD SHIELDED POWER CHOKE - ROHS

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SRU 1048-8R2Y
  • SRU1048-8R2Y.