Bourns SRU1048A-1R5Y

Inductor Power Shielded Wirewound 1.5uH 30% 100KHz 14Q-Factor Ferrite 7A 5.8mOhm DCR Automotive T/R
$ 0.636
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRU1048A-1R5Y.

Farnell

Datasheet3 pages5 years ago

Master Electronics

Electro Sonic

Alternate Parts

Price @ 1000
$ 0.636
$ 0.45
Stock
44,193
81,918
Authorized Distributors
6
6
Inductance
1.5 µH
1.5 µH
Tolerance
30 %
30 %
Current Rating
7 A
-
Shielding
Shielded
Shielded
DC Resistance (DCR)
5.8 mΩ
5.8 mΩ
Q Factor
-
14
Test Frequency
100 kHz
100 kHz

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2013-08-21
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Inductor Power Shielded Wirewound 1.5uH 30% 100KHz 14Q-Factor Ferrite 7.2A 0.0052Ohm DCR T/R
TAIYO YUDENNS10145T1R5NNA
Inductor Power Shielded Wirewound 1.5uH 30% 100KHz 7.99A 0.0072Ohm DCR T/R
TAIYO YUDENNS10165T1R5NNA
Inductor Power Shielded Wirewound 1.5uH 30% 100KHz 8.04A 0.0075Ohm DCR T/R
Inductor Power Shielded Wirewound 1.5uH 30% 100KHz 14Q-Factor Ferrite 7.2A 7.5mOhm DCR Automotive T/R
TAIYO YUDENNS10155T1R5NNA
Inductor Power Shielded Wirewound 1.5uH 30% 100KHz 8.39A 7.2mOhm DCR T/R
Inductor Power Shielded Wirewound 1.5uH 30% 100KHz Ferrite 8.9A 6.2mOhm DCR Blister T/R

Descriptions

Descriptions of Bourns SRU1048A-1R5Y provided by its distributors.

Inductor Power Shielded Wirewound 1.5uH 30% 100KHz 14Q-Factor Ferrite 7A 5.8mOhm DCR Automotive T/R
General Purpose Inductor, 1.5uH, 30%, 1 Element, Ferrite-Core, SMD, 3939
FIXED IND 1.5UH 7A 5.8 MOHM SMD
Surface Mount Power Inductor, Aec-Q200 Sru1048A Series, 1.5 H, 30%, Shielded, 5800 Ohm, 7 A |Bourns, Inc. SRU1048A-1R5Y
7A 1.5uH ±30% 7.2A Power Inductors ROHS
INDUCTOR, 1.5UH, 7.2A, 30%, POWER; Inductance: 1.5µH; RMS Current (Irms): 7A; Inductor Construction: Shielded; Saturation Current (Isat): 7.2A; Product Range: SRU1048A Series; Power Inductor Case: 10mm x 10mm x 4.8mm; DC Resistance Max: 0.0058ohm; Inductance Tolerance: ± 30%; SVHC: No SVHC (27-Jun-2018); Automotive Qualification Standard: AEC-Q200

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.