Bourns SRU1038-6R2Y

Inductor Power Shielded Wirewound 6.2uH 30% 100KHz 12Q-Factor Ferrite 4A 0.0165Ohm DCR T/R
$ 0.454
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRU1038-6R2Y.

Newark

Datasheet3 pages5 years ago
Datasheet2 pages20 years ago

Electro Sonic

RS (Formerly Allied Electronics)

_legacy Avnet

Inventory History

3 month trend:
-47.03%

CAD Models

Download Bourns SRU1038-6R2Y symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2004-04-21
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Inductor Power Shielded Wirewound 6.8uH 30% 100KHz 10Q-Factor Ferrite 4.8A 0.018Ohm DCR T/R
Ind Power Shielded Wirewound 6.2uH 30% 100KHz 3.85A T/R
TAIYO YUDENNS10145T5R6NNA
Inductor Power Shielded Wirewound 5.6uH 30% 100KHz 4.45A 0.0218Ohm DCR T/R
TAIYO YUDENNS10155T6R8NNA
Inductor Power Shielded Wirewound 6.8uH 30% 100KHz 4.98A 0.01908Ohm DCR T/R
TAIYO YUDENNS10145T6R8NNA
Inductor Power Shielded Wirewound 6.8uH 30% 100KHz 4.22A 24mOhm DCR T/R
Inductor Power Shielded Wirewound 6.8uH 30% 100KHz 12Q-Factor Ferrite 3.8A 0.0224Ohm DCR 3131 T/R

Descriptions

Descriptions of Bourns SRU1038-6R2Y provided by its distributors.

Inductor Power Shielded Wirewound 6.2uH 30% 100KHz 12Q-Factor Ferrite 4A 0.0165Ohm DCR T/R
General Purpose Inductor, 6.2uH, 30%, 1 Element, Ferrite-Core, SMD, 3939
100KHz 25MHz 4.2A 4A 12@7.96MHz 6.2¦ÌH 16.5m¦¸ ¡À30% SMD,10X10MM , 10mm*10mm*4.1mm
FIXED IND 6.2UH 4A 16.5 MOHM SMD
SRU1038 Nonstandard 0.394Lx0.394W 10.00mmx10.00mm 6.2muH
4A 6.2uH ±30% 4.2A SMD,10x10mm Power Inductors ROHS
Power Inductor, 6.2Uh, Shielded, 4A; Inductance:6.2Μh; Rms Current (Irms):4A; Inductor Construction:Shielded; Saturation Current (Isat):4.2A; Product Range:Sru1038 Series; Inductor Case/Package:-; Dc Resistance Max:0.0165Ohm Rohs Compliant: Yes |Bourns, Inc. SRU1038-6R2Y

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SRU1038-6R2Y.