What’s new: Find the right parts faster with our redesigned experience

Learn more

Abracon ASPI-8040S-6R2N-T

Inductor Power Shielded Wirewound 6.2uH 30% 100KHz 3.85A 0.021Ohm DCR 3131 T/R
$ 0.257
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Abracon ASPI-8040S-6R2N-T.

IHS

Datasheet4 pages16 years ago

Sager Electronics

Master Electronics

Abracon SCT

Inventory History

3 month trend:
+0.00%

CAD Models

Download Abracon ASPI-8040S-6R2N-T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2010-04-13
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Inductor Power Shielded Wirewound 6.2uH 30% 100KHz 12Q-Factor Ferrite 4A 0.0165Ohm DCR T/R
Inductor Power Shielded Wirewound 6.2uH 30% 100KHz 12Q-Factor Ferrite 4A 0.024Ohm DCR Automotive T/R
TAIYO YUDENNS10145T5R6NNA
Inductor Power Shielded Wirewound 5.6uH 30% 100KHz 4.45A 0.0218Ohm DCR T/R
Inductor Power Shielded Wirewound 6.8uH 30% 100KHz Ferrite 5A 0.021Ohm DCR 4040 T/R
Inductor Power Shielded Wirewound 6.8uH 30% 100KHz Ferrite 4.5A 0.0264Ohm DCR 3131 T/R
TAIYO YUDENNS10155T6R8NNA
Inductor Power Shielded Wirewound 6.8uH 30% 100KHz 4.98A 0.01908Ohm DCR T/R

Descriptions

Descriptions of Abracon ASPI-8040S-6R2N-T provided by its distributors.

Inductor Power Shielded Wirewound 6.2uH 30% 100KHz 3.85A 0.021Ohm DCR 3131 T/R
Ind 6.20 Uh 3.850 A 27.00 Mohm/ Tape & Reel (Tr) Rohs Compliant: Yes |Abracon ASPI-8040S-6R2N-T
Power Inductors - SMD FIXED IND 6.2UH 3.85A 21 MOHM
General Purpose Inductor, 6.2uH, 30%, 1 Element, SMD, 3131
Power Inductor 6.2uH 3.85A 27mΩ, ASPI-8040S , RoHS
Abracon SCT
FIXED IND 6.2UH 3.85A 21MOHM SMD
100KHz 20MHz 4.45A 3.85A 6.2¦ÌH 21m¦¸ ¡À30% 3131 , 8mm*8mm*4.2mm
ASPI-8040S Nonstandard 0.315Lx0.315W 8.00mmx8.00mm 6.2muH
3.85A 6.2uH ±30% 4.45A SMD,8x8mm Power Inductors ROHS

Manufacturer Aliases

Abracon has several brands around the world that distributors may use as alternate names. Abracon may also be known as the following names:

  • Abracon LLC
  • Abracon Corporation
  • ABRACON CORP
  • ABRACON / PROANT
  • OSCILENT
  • Abracon / AEL Crystal
  • Fox / Abracon
  • ABRACON CORPORATION (VA)
  • Abbracon / AEL Crystal
  • ABRACOM
  • Abracon Components
  • ABRACONN
  • ABRACON (US)
  • ABRACONSemi
  • ABRACON CRYSTALS
  • ABRACON CO
  • ABRAC
  • NEL (ABRACON)
  • ABRACON STOCK
  • Abracom Corporation
  • ABRACO
  • ILSI AMERICA INC (ABRACON)
  • ABRACON CORPORATIO
  • FOX ELECTRONICS (ABRACON)
  • ECLIPTEK (ABRACON)
  • Abracon Corporation

Part Number Aliases

This part may be known by these alternate part numbers:

  • ASPI-8040S-6R2NT
  • ASPI8040S6R2NT