Bourns PM104SH-220-RC

General Purpose Inductor, 22uH, 30%, 1 Element, Ferrite-Core, SMD, 3939
$ 0.722
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns PM104SH-220-RC.

IHS

Datasheet3 pages7 years ago

Electro Sonic

_legacy Avnet

Alternate Parts

Price @ 1000
$ 0.722
$ 0.417
Stock
12,041
413,477
Authorized Distributors
4
6
Inductance
22 µH
22 µH
Tolerance
30 %
30 %
Current Rating
-
-
Shielding
Shielded
Shielded
DC Resistance (DCR)
55.8 mΩ
55.8 mΩ
Q Factor
-
20
Test Frequency
100 kHz
100 kHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Inductor Power Shielded Wirewound 22uH 30% 100KHz 20Q-Factor Ferrite 2.2A 0.0558Ohm DCR T/R
Inductor Power Shielded Wirewound 22uH 30% 100KHz 15Q-Factor Ferrite 3A 0.06Ohm DCR T/R
Inductor Power Shielded Wirewound 22uH 30% 100KHz 24Q-Factor Ferrite 2.2A 72.5mOhm DCR T/R
Inductor Power Chip Shielded Multi-Layer 22uH 30% 1MHz Ferrite 0.013A 0.65Ohm DCR 0805 T/R
Inductor Power Chip Shielded Multi-Layer 22uH 30% 1MHz Ferrite 0.013A 0.455Ohm DCR 0805 T/R
Ind Power Chip Shielded Wirewound 22uH 30% 1MHz Ferrite 510mA 1212 Embossed T/R

Descriptions

Descriptions of Bourns PM104SH-220-RC provided by its distributors.

General Purpose Inductor, 22uH, 30%, 1 Element, Ferrite-Core, SMD, 3939
FIXED IND 22UH 2.2A 55.8MOHM SMD
Ind10X10X3.8Mm,22Uh30%2.2A,shdsmd /Tape & Reel - 13" Reel Rohs Compliant: Yes |Bourns Jw Miller PM104SH-220-RC
IND SHIELDED PWR

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.